Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V33MLA1206NH TTI: V33MLA1206NH Littelfuse Availability: 212.500In Stock580.000 On Order Expected Varistors 33V 180A 500pF | 212.500In Stock580.000 On Order Expected | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 26 VAC | 33 VDC | 38 V | 75 V | 180 A | 800 mJ | 500 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V5.5MLA0603NH TTI: V5.5MLA0603NH Littelfuse Availability: 25.000In Stock45.000 On Order Expected 23-Jun-27 Varistors 5.5V 30A 760pF | 25.000In Stock45.000 On Order Expected 23-Jun-27 | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5 VDC | 9.3 V | 17.5 V | 30 A | 100 mJ | 760 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V30MLA1210NH TTI: V30MLA1210NH Littelfuse Availability: 30.000In Stock108.000 On Order Expected Varistors MULTI-LAYER VARISTOR SURFACE MOUNT | 30.000In Stock108.000 On Order Expected | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 30 VDC | 43 V | 68 V | 280 A | 1.2 J | 1.82 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: V26MLA1206NH TTI: V26MLA1206NH Littelfuse Availability: 47.500In Stock127.500 On Order Expected Varistors 26V 150A 900pF | 47.500In Stock127.500 On Order Expected | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 29.5 V | 60 V | 150 A | 600 mJ | 600 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: TMOV20RP275E TTI: TMOV20RP275E Littelfuse Availability: 79.800In Stock89.400 On Order Expected Varistors THERMALLY PROTECTED VARISTOR 20MM | 79.800In Stock89.400 On Order Expected | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 20 mm | 10 kA | 190 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV14RP275E TTI: TMOV14RP275E Littelfuse Availability: 17.000In Stock24.000 On Order Expected Varistors THERMALLY PROTECTED VARISTOR 14MM | 17.000In Stock24.000 On Order Expected | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 14 mm | 6 kA | 110 J | 450 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V275LA20AP TTI: V275LA20AP Littelfuse Availability: 47.600In Stock66.500 On Order Expected Varistors 275V 450pF | 47.600In Stock66.500 On Order Expected | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 20.5 mm | 4.5 kA | 75 J | 450 pF | - 55 C | + 85 C | Bulk | 576-V275LA20A V275LA20A | |||||
79.500In Stock57.000 On Order Expected | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V to 473 V | 710 V | 7 mm | 1.2 kA | 23 J | 80 pF | - 55 C | + 85 C | Bulk | |||||||
38.000In Stock50.000 On Order Expected | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 275 VAC | 369 VDC | 430 V | 710 V | 250 A | 8 J | 80 pF | - 55 C | + 125 C | Reel | |||||||
2.700In Stock | UltraMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 819 V to 1.001 kV | 1.5 kV | 20 mm | 10 kA | 360 J | 300 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V275LA40AP TTI: V275LA40AP Littelfuse Availability: 1.000In Stock2.000 On Order Expected 02-Apr-27 Varistors 275V 900pF | 1.000In Stock2.000 On Order Expected 02-Apr-27 | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V to 473 V | 710 V | 20 mm | 6.5 kA | 140 J | 900 pF | - 55 C | + 85 C | Bulk | 576-V275LA40A V275LA40A | |||||
12.000In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V to 473 V | 710 V | 10 mm | 2.5 kA | 45 J | 200 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V130LA10AP TTI: V130LA10AP Littelfuse Availability: 4.900In Stock2.800 On Order Expected 07-Apr-27 Varistors 130V 1000pF | 4.900In Stock2.800 On Order Expected 07-Apr-27 | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 228 V | 340 V | 14 mm | 4.5 kA | 38 J | 1 nF | - 55 C | + 85 C | Bulk | 576-V130LA10A V130LA10A | |||||
Mfr: V18MLA1210NH TTI: V18MLA1210NH Littelfuse Availability: 44.000In Stock20.000 On Order Expected Varistors MULTI-LAYER VARISTOR SURFACE MOUNT | 44.000In Stock20.000 On Order Expected | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 22 V | 44 V | 500 A | 2.5 J | 1.44 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: V300LA20AP TTI: V300LA20AP Littelfuse Availability: 2.400In Stock3.600 On Order Expected 24-Mar-27 Varistors 300V 400pF | 2.400In Stock3.600 On Order Expected 24-Mar-27 | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 517 V | 775 V | 14 mm | 4.5 kA | 77 J | 400 pF | - 55 C | + 85 C | Bulk | ||||||
1.000In Stock5.000 On Order Expected 07-Apr-27 | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 42 V to 52 V | 89 V | 10 mm | 500 A | 4.5 J | 2 nF | - 55 C | + 85 C | Bulk | |||||||
1.000In Stock | ZA | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 135 V to 165 V | 250 V | 20 mm | 6.5 kA | 45 J | 1 nF | - 55 C | + 85 C | Bulk | |||||||
4.000In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 250 VAC | 330 VDC | 390 V | 650 V | 250 A | 7 J | 90 pF | - 55 C | + 125 C | Reel | |||||||
450In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 825 V | 25 mm | 22 kA | 540 J | 1.35 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V480LA80BP TTI: V480LA80BP Littelfuse Availability: 1.600In Stock1.600 On Order Expected 02-Apr-27 Varistors 480V 550pF | 1.600In Stock1.600 On Order Expected 02-Apr-27 | LA | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 670 V to 790 V | 1.16 kV | 20 mm | 6.5 kA | 180 J | 550 pF | - 55 C | + 85 C | Bulk | ||||||
500In Stock | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 595 V | 14 mm | 4.5 kA | 550 pF | - 55 C | + 85 C | Reel | |||||||||
1.500In Stock | ZA | 200 VDC | 395 V | Reel | ||||||||||||||||||
Mfr: V20H510PL2T TTI: V20H510PL2T Littelfuse Availability: 29.600In Stock6.400 On Order Expected 23-Dec-26 Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 29.600In Stock6.400 On Order Expected 23-Dec-26 | HMOV | MOVs | - 55 C | + 125 C | Reel | ||||||||||||||||
Mfr: TMOV14RP275EX3649 TTI: TMOV14RP275EX3649 Littelfuse Availability: 16.500In StockVaristors 275 VAC VARISTOR | 16.500In Stock | TMOV | Bulk | |||||||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 42 VDC | 46 V | 92 V | 180 A | 800 mJ | 425 pF | - 55 C | + 125 C | Reel |