Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock2.800 On Order Expected 07-Apr-27 | ZA | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 73 V to 91 V | 145 V | 14 mm | 4.5 kA | 15 J | 2.5 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 162 V to 198 V | 300 V | 10 mm | 1.5 kA | 18 J | 500 pF | - 55 C | + 85 C | Reel | ||||||
Mfr: V275LA20APX2855 TTI: V275LA20APX2855 Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS / LEAD FREE | 0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 14 mm | 4.5 kA | 75 J | 450 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 275 VAC | 369 VDC | 473 V | 710 V | 1.2 kA | 23 J | 80 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: V18MLA0805NHAUTO TTI: V18MLA0805NHAUTO Littelfuse Availability: 0In StockVaristors 18V 520pF 0805 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 28 V | 44 V | 120 A | 300 mJ | 520 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 2 kA | 15.5 J | 2.55 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 275 VAC | 369 VDC | 430 V | 690 V | 40 mm | 40 kA | 400 J | 4.5 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 275 VAC | 275 VDC | 473 V | 710 V | 20 mm | 9 kA | 320 J | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV14RP130E TTI: TMOV14RP130E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 225.5 V | 340 V | 14 mm | 6 kA | 50 J | 1 nF | - 55 C | + 85 C | Bulk | |||||
0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 429 V | 650 V | 14 mm | 4.5 kA | 72 J | 500 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 198 V to 242 V | 360 V | 14 mm | 4.5 kA | 42 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20RP550E TTI: TMOV20RP550E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 550 VAC | 715 VDC | 1.001 kV | 1.5 kV | 20 mm | 10 kA | 360 J | 300 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 765 V | 25 mm | 22 kA | 500 J | 1.45 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 510 VAC | 675 VDC | 910 V | 1.2 kV | 1.2 kA | 40 J | 45 pF | - 40 C | + 85 C | Bulk | |||||||
0In Stock6.000 On Order Expected 24-Feb-27 | ZA | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 162 V to 198 V | 295 V | 7 mm | 1.2 kA | 10 J | 200 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 76 V | 10 mm | 500 A | 3 J | 2.2 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V275LA40BP TTI: V275LA40BP Littelfuse Availability: 0In Stock2.000 On Order Expected 27-Jan-27 Varistors 275V 900pF | 0In Stock2.000 On Order Expected 27-Jan-27 | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V to 453 V | 680 V | 20 mm | 6.5 kA | 140 J | 900 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | LA | MOVs | PCB Mount | Radial | 660 VAC | 850 VDC | 1.188 kV | 1.82 kV | 14 mm | 4.5 kA | 140 J | 200 pF | - 55 C | + 85 C | Reel | ||||||
Mfr: V5.5MLA0805NH TTI: V5.5MLA0805NH Littelfuse Availability: 0In Stock5.000 On Order Expected 30-Jun-27 Varistors 5.6 VDC .3J 15.5 V-CLMP | 0In Stock5.000 On Order Expected 30-Jun-27 | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5 VDC | 9.3 V | 17.5 V | 120 A | 300 mJ | 1.84 nF | - 55 C | + 125 C | Reel | |||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 385 VAC | 505 VDC | 620 V | 1.025 kV | 5 kA | 100 J | 200 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | Disc Varistors | Through Hole | Radial | 320 VAC | 420 VDC | 561 VDC | 840 V | 14 mm | 6 kA | 136 J | 380 pF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | MLA | Reel | |||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 300 VAC | 517 V | 775 V | 14 mm | 6 kA | 155 J | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 225.5 V | 340 V | 5 mm | 400 A | 5.5 J | 100 pF | - 55 C | + 85 C | Bulk |