Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DA | MOVs | PCB Mount | SMD/SMT | 660 VAC | 850 VDC | 1.05 kV | 1.72 kV | 40 mm | 40 kA | 900 J | 2 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 230 VAC | 230 VDC | 396 V | 595 V | 20 mm | 9 kA | 280 J | - 55 C | + 85 C | Bulk | |||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2.5 VAC | 3.5 VDC | 7 V | 13 V | 30 A | 0.1 J | 1.27 nF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V68MLA1206WH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 68V 180A 100pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 68 VDC | 180 pF | - 55 C | + 125 C | Reel | ||||||||||
Not Available Online | 30 VAC | 38 VDC | 92 V | 7 mm | 5 A | 800 pF | Bulk | ||||||||||||||
Mfr: TMOV34S271MP TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors RADIAL 34MM 275VAC | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 730 V | 34 mm | 40 kA | 550 J | 4.5 nF | - 55 C | + 85 C | Bulk | |||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 225.5 V | 340 V | 20 mm | 6.5 kA | 70 J | 1.9 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 5 mm | 400 A | 7.5 J | 70 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 429 V | 650 V | 10 mm | 2.5 kA | 40 J | 220 pF | - 55 C | + 85 C | Reel | ||||||
Mfr: TMOV14RP130M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 225.5 V | 340 V | 14 mm | 6 kA | 50 J | 1 nF | - 55 C | + 85 C | Bulk | |||||
0In Stock | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 20 mm | 6.5 kA | 90 J | 1.4 nF | - 55 C | + 85 C | Reel | ||||||
Mfr: TMOV14RP420M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 14MM | Not Available Online | iTMOV | MOVs | PCB Mount | Radial | 420 VAC | 748 VDC | 748 V | 1.12 kV | 14 mm | 6 kA | 160 J | 300 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | LA | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 1.025 kV | 14 mm | 4.5 kA | 360 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V625LT80BP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR PB FREE D20 | 0In Stock | LA | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.65 kV | 20 mm | 6.5 kA | 425 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: V20E320PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 420 VDC | 840 V | - 55 C | + 85 C | Reel | ||||||||||||||
Mfr: V300LA40APX10 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS / LEAD FREE | 0In Stock | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 517 V | 775 V | 20 mm | 6.5 kA | 165 J | 800 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: V330MAX1131 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors AXIAL VARISTOR BULK PACK | Not Available Online | MA | Bulk | ||||||||||||||||||
Mfr: V47ZA1PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VAR PB FREE NICKEL BARRIER | 0In Stock | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 51.7 V | 93 V | 7 mm | 250 A | 1.8 J | 1.245 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV25SP140M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 140V 20KA SQ 25MM PB FREE 25S | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 355 V | 25 mm | 20 kA | 210 J | 2.5 nF | - 55 C | + 85 C | Bulk | |||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 5 mm | 500 A | 3.1 J | 650 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 10 mm | 3.5 kA | 75 J | 180 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 20 mm | 10 kA | 180 J | 1.4 nF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 198 V | 300 V | 10 mm | 3 kA | 30 J | 465 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 24.2 V | 43 V | 14 mm | 3 kA | 10 J | 10.2 nF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V20E11PL1B1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | LV UltraMOV | Bulk |