Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 51 V | 3 mm | 4.5 kA | 100 mJ | 410 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 242 VAC | 334 VDC | 390 V | 640 V | 3 mm | 100 A | 1.2 J | 12 pF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | LXR | 150 VAC | 200 VDC | 395 V | 10 mm | 360 pF | - 55 C | + 85 C | Bulk | ||||||||||||
Not Available Online | 125 VAC | 153 VDC | 295 V | 7 mm | 10 A | 200 pF | Bulk | ||||||||||||||
0In Stock | BB | MOVs | PCB Mount | SMD/SMT | 1.7 kVAC | 2.15 kVDC | 2.765 kV | 4.3 kV | 60 mm | 70 kA | 6 kJ | 1.5 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V26MLA0603WA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 26V 30A 90pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 26 VDC | 110 pF | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 595 V | 7 mm | 1.75 kA | 20 J | 100 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V20E250PL1B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 250V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 320 VDC | 650 V | Bulk | ||||||||||||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 14 mm | 6.5 kA | 140 J | 400 pF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V18ZA20PX1347 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 10V 2000A 20MM PHENOLIC | 0In Stock | ZA | Bulk | ||||||||||||||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 17 mm | 6.5 kA | 75 J | 1.7 nF | - 40 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 23 mm | 6.5 kA | 330 J | 600 pF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 17 mm | 6.5 kA | 40 J | 5 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 23 mm | 10 kA | 330 J | 600 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 210 V | 23 mm | 10 kA | 120 J | 4.8 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 17 mm | 6.5 kA | 190 J | 220 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 17 mm | 6.5 kA | 210 J | 180 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 225.5 V | 340 V | 20 mm | 6.5 kA | 70 J | 1.9 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 220 V | 325 V | 20 mm | 6.5 kA | 70 J | 1.9 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 850 V | 14 mm | 4.5 kA | 380 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 455 V | 10 mm | 2.5 kA | 350 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 225.5 V | 340 V | 14 mm | 4.5 kA | 38 J | 1 nF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 4 VAC | 5 VDC | 6 V to 11 V | 30 V | 5 mm | 50 A | 100 mJ | 1.4 nF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 79 V | 7 mm | 250 A | 1.2 J | 1.1 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 850 V | 14 mm | 4.5 kA | 380 pF | - 55 C | + 85 C | Bulk |