Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 67 V | 5 mm | 100 A | 300 mJ | 790 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 225.5 V | 340 V | 20 mm | 6.5 kA | 70 J | 1.9 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 220 V | 325 V | 20 mm | 6.5 kA | 70 J | 1.9 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 320 VAC | 850 V | 14 mm | 6 kA | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 225.5 V | 340 V | 14 mm | 4.5 kA | 38 J | 1 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | DB | MOVs | PCB Mount | SMD/SMT | 250 VAC | 330 VDC | 390 V | 650 V | 40 mm | 40 kA | 370 J | 5 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 300 VAC | 300 VDC | 517 V | 775 V | 20 mm | 9 kA | 335 J | 800 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 51 V | 3 mm | 4.5 kA | 100 mJ | 410 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MHS | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 55 V | 0.015 J | 12 pF | - 55 C | + 125 C | Reel | ||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 242 VAC | 334 VDC | 390 V | 640 V | 3 mm | 100 A | 1.2 J | 12 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 250 VAC | 330 VDC | 390 V | 650 V | 250 A | 7 J | 90 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | TMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 225.5 V | 340 V | 20 mm | 10 kA | 100 J | 1.9 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20RP750E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.98 kV | 20 mm | 10 kA | 480 J | 175 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP750M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 750 VAC | 970 VDC | 1.32 kV | 1.98 kV | 20 mm | 10 kA | 480 J | 175 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: V300LA40CPX745 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 300VAC 335J 745V CLP 100A-PK | 0In Stock | C-III | MOVs | PCB Mount | Radial | 300 VAC | 300 VDC | 490 V | 745 V | 20 mm | 9 kA | 335 J | - 55 C | + 85 C | Bulk | ||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 150 VAC | 200 VDC | 240 V | 395 V | 250 A | 5 J | 150 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | DA | MOVs | PCB Mount | SMD/SMT | 275 VAC | 369 VDC | 430 V | 730 V | 40 mm | 40 kA | 400 J | 4.5 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 140 VAC | 180 VDC | 220 V | 360 V | 250 A | 5 J | 160 pF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V14MLA0805NHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14V 560pF 0805 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 20.3 V | 32 V | 120 A | 300 mJ | 560 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V14MLA1210HX2532 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14VDC .3J 38V-CLAMP100A-PK | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 120 VDC | - 55 C | + 125 C | Reel | |||||||||||
0In Stock | MLE | Reel | |||||||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 3.5 VDC | 13 V | 2.53 nF | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 38 VAC | 48 VDC | 68 V | 138 V | 3 mm | 4.5 kA | 0.26 J | 150 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 95 VAC | 127 VDC | 95 V | 250 V | 250 A | 3 J | 250 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 38 VDC | 93 V | 20 mm | 11 nF | - 55 C | + 85 C | Reel |