Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MHS | MOVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 30 VAC | 42 VDC | 135 V | 135 V | 5 mJ | 3 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 18.7 V to 26 V | 43 V | 14 mm | 1 kA | 4 J | 9 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 64 V | 10 mm | 500 A | 3 J | 3.495 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 14 mm | 4.5 kA | 75 J | 450 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | DA | MOVs | PCB Mount | SMD/SMT | 575 VAC | 730 VDC | 910 V | 1.48 kV | 40 mm | 40 kA | 770 J | 2.2 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 612 V to 748 V | 1.12 kV | 14 mm | 6 kA | 160 J | 300 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 595 V | 14 mm | 6 kA | 80 J | 550 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 130 VAC | 175 VDC | 200 V | 340 V | 250 A | 4 J | 180 pF | - 55 C | + 125 C | Bulk | ||||||
Mfr: TMOV20RP460E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 460 VAC | 610 VDC | 825 V | 1.24 kV | 20 mm | 10 kA | 360 J | 200 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: V625LA80CP TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors RADIAL VARISTOR LEAD FREE | Not Available Online | C-III | MOVs | PCB Mount | Radial | 625 VAC | 1.1 kV | 1.725 kV | 20 mm | 9 kA | 490 J | - 55 C | + 85 C | Bulk | |||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.5 VAC | 9 VDC | 11 V | 25.5 V | 30 A | 100 mJ | 490 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 558 V to 682 V | 1.025 kV | 20 mm | 10 kA | 300 J | 700 pF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | TMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 429 V | 650 V | 14 mm | 6 kA | 100 J | 500 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 250 VAC | 330 VDC | 390 V | 630 V | 40 mm | 40 kA | 370 J | 5 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 130 VAC | 130 VDC | 228 V | 340 V | 14 mm | 6 kA | 80 J | 1 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20RP300EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 20 mm | 10 kA | 250 J | 800 pF | - 55 C | + 85 C | Reel | |||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 5 VDC | 17.5 V | 1.84 nF | - 55 C | + 125 C | Reel | ||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 184 V to 226 V | 340 V | 20 mm | 10 kA | 100 J | 1.9 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 390 V | 25 mm | 22 kA | 300 J | 3.2 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V18MLA0805LWH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14V 40A 250pF | Not Available Online | MLA | Reel | ||||||||||||||||||
Not Available Online | LA | 250 VAC | 392 VDC | 650 V | 7 mm | 1.2 kA | 90 pF | - 55 C | + 85 C | Bulk | |||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 9 VDC | 490 pF | - 55 C | + 125 C | Bulk | |||||||||||
Not Available Online | LXR | 130 VAC | 175 VDC | 340 V | 10 mm | 450 pF | - 55 C | + 85 C | Bulk | ||||||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 9 VAC | 13 VDC | 18 V | 49 V | 3 mm | 4.5 kA | 0.05 J | 550 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 786.5 V | 1.18 kV | 7 mm | 1.75 kA | 44 J | 50 pF | - 55 C | + 85 C | Bulk |