Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MA | MOVs | PCB Mount | Radial | 234 VAC | 322 VDC | 670 V | 3 mm | 100 A | 12 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 7 mm | 1.2 kA | 9.5 J | 130 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Disc Varistors | Through Hole | Radial | 300 VAC | 385 VDC | 470 VDC | 775 V | 10 kA | 250 J | 600 pF | - 40 C | + 125 C | Reel | ||||||||
Mfr: V26MLA1812NRAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 18VAC 26VDC 3200pF AEC-Q200 | 0In Stock | MLA1812NR | Automotive Multilayer Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 18 VAC | 26 VDC | 31 V to 38 V | 62 V | 800 A | 3.2 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: V56MLA1812NRAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 40VAC 50VDC 1800pF AEC-Q200 | 0In Stock | MLA1812NR | Automotive Multilayer Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 40 VAC | 56 VDC | 67 V to 84 V | 135 V | 800 A | 1.8 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: V85MLA1812NRAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 60VAC 85VDC 1100pF AEC-Q200 | 0In Stock | MLA1812NR | Automotive Multilayer Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 60 VAC | 85 VDC | 90 V to 110 V | 145 V | 400 A | 1.1 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | PCB Mount | SMD/SMT | - 40 C | + 125 C | Reel | ||||||||||||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 195 VAC | 250 VDC | 300 V | 495 V | 7 mm | 1.2 kA | 14 J | 95 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 9 mm | 2.5 kA | 22 J | 240 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 2.5 kA | 36 J | 170 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 12.5 mm | 4.5 kA | 130 J | 140 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 6 kA | 150 J | 210 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 14 mm | 6 kA | 180 J | 170 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 6 kA | 220 J | 150 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 17 mm | 10 kA | 273 J | 400 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 17 mm | 10 kA | 360 J | 300 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 23 mm | 15 kA | 240 J | 1.9 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 23 mm | 15 kA | 650 J | 600 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 23 mm | 15 kA | 880 J | 500 pF | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | MLA | Reel | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 20 mm | 10 kA | 100 J | 5.2 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | AUML | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 18 VDC | 32 V | 40 V | 5 A | 6 J | - 40 C | + 125 C | Reel | ||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 150 VAC | 150 VDC | 264 V | 395 V | 20 mm | 9 kA | 215 J | - 55 C | + 85 C | Bulk | |||||||
Mfr: V12MLA0805LNHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 12V 410pF 0805 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 9 VAC | 12 VDC | 14 V | 29 V | 4.5 kA | 100 mJ | 410 pF | - 55 C | + 125 C | AEC-Q100 | Reel |