Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 340 V | 7 mm | 1.2 kA | 180 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 640 V | 1.16 kV | 20 mm | 6.5 kA | 170 J | 560 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 7 mm | 1.2 kA | 13 J | 150 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 25.3 V | 43 V | 20 mm | 2 kA | 50 J | 18 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 132 V | 205 V | 5 mm | 100 A | 3 J | 70 pF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | 125 VAC | 153 VDC | 300 V | 14 mm | 50 A | 1.1 nF | Bulk | ||||||||||||||
Not Available Online | HA | MOVs | PCB Mount | SMD/SMT | 480 VAC | 640 VDC | 750 V | 1.23 kV | 40 mm | 40 kA | 650 J | 2.7 nF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | MLA | Bulk | |||||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 825 V | 1.24 kV | 10 mm | 3.5 kA | 90 J | 120 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MLA | 1206 (3216 metric) | 18 VDC | 44 V | 1.27 nF | Bulk | |||||||||||||||
0In Stock | MLA | 0805 (2012 metric) | 14 VDC | 32 V | 560 pF | Reel | |||||||||||||||
Mfr: V18MLA0805WH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 18V 120A 250pF | Not Available Online | MLA | Reel | ||||||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VDC | 17.5 V | 990 pF | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | MLE | 0603 (1608 metric) | 18 VDC | 50 V | Bulk | ||||||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 9 VDC | 520 pF | - 55 C | + 125 C | Bulk | |||||||||||
Not Available Online | MOVs | PCB Mount | Radial | 130 VAC | 200 VDC | 345 V | 40 mm | 200 A | 10 nF | - 55 C | + 125 C | Bulk | |||||||||
Mfr: V14MLA0603WA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 10V 30A 150pF | Not Available Online | MLA | Bulk | ||||||||||||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 79 V | 3 mm | 4.5 kA | 180 mJ | 250 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 68 VDC | 140 V | 100 pF | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 95 VAC | 127 VDC | 150 V | 250 V | 250 A | 3 J | 250 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | BA | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 400 V | 60 mm | 50 kA | 530 J | 16 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 50 VAC | 66 VDC | 150 V | 3 mm | 4.5 kA | 120 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 205 V | 16 mm | 4.5 kA | 1.7 nF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 750 VAC | 970 VDC | 2 kV | 40 mm | 40 kA | 700 J | 1.8 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 175 VAC | 175 VDC | 455 V | 14 mm | 6 kA | - 55 C | + 85 C | Bulk |