Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LA | Bulk | |||||||||||||||||||
Not Available Online | LV UltraMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 10 mm | 2 kA | 20 J | 2.2 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 1 kA | 11 J | 1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 150 V | 250 V | 10 mm | 3.5 kA | 36 J | 800 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 82 V | 135 V | 5 mm | 800 A | 5 J | 350 pF | Bulk | ||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 120 V | 210 V | 14 mm | 6.5 kA | 60 J | 2.3 nF | Bulk | ||||||||
Not Available Online | ZA | Bulk | |||||||||||||||||||
0In Stock | AUMOV | Reel | |||||||||||||||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 300 VAC | 385 VDC | 470 V | 775 V | 5 kA | 87 J | 380 pF | - 40 C | + 125 C | Reel | ||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 175 VAC | 175 VDC | 455 V | 14 mm | 6 kA | - 55 C | + 85 C | ||||||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 320 VAC | 420 VDC | 510 V | 840 V | 5 kA | 90 J | 260 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.2 kA | 11 J | 110 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 2.5 kA | 38 J | 160 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 9 mm | 2.5 kA | 50 J | 130 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 710 V | 1.18 kV | 9 mm | 2.5 kA | 68 J | 110 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 4.5 kA | 71 J | 290 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 12.5 mm | 4.5 kA | 84 J | 250 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 14 mm | 6 kA | 80 J | 450 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 6 kA | 100 J | 390 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 17 mm | 10 kA | 300 J | 400 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 23 mm | 15 kA | 600 J | 700 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 20 VAC | 20 VDC | 33 V | 65 V | 17 mm | 6.5 kA | 20 J | 9.29 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 14 mm | 6.5 kA | 150 J | 3.801 nF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 39.6 V | 71 V | 14 mm | 3 kA | 23 J | 7 nF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 800 A | 5 J | 350 pF | - 40 C | + 85 C | AEC-Q200 | Reel |