Littelfuse - Varistors

8.578 Results
8.578 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: LVM2P-015R10431
TTI: LVM2P-015R10431
Littelfuse
Availability:

0In Stock

Varistors 10mm utilize 3 leads 2PRO CIRCUIT PROT

0In Stock

Please adjust quantity to Min / Mult value
LVM2P
MOVs
PCB Mount
Radial
240 VAC
430 VDC
430 V
710 V
12 mm
1 kA
Bulk
RF1261-000
RF1132-000
RF4130-000
Datasheet
Mfr: V56ZS2P
TTI: V56ZS2P
Littelfuse
Availability:

0In Stock

Varistors 250A 700pF

0In Stock

Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
35 VAC
45 VDC
61.6 V
110 V
7 mm
250 A
2.3 J
700 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V390CH8
TTI: V390CH8
Littelfuse
Availability:

0In Stock

Varistors 250V 250A 60pF 13 Inch Reel

0In Stock

Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
250 VAC
330 VDC
390 V
650 V
250 A
7 J
90 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V320LS40BP
TTI: V320LS40BP
Littelfuse
Availability:

0In Stock

Varistors 320V 750pF

0In Stock

Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
320 VAC
420 VDC
810 V
20 mm
6.5 kA
750 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V430CH8
TTI: V430CH8
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 275V 250A 50pF 13 Inch Reel

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
275 VAC
369 VDC
430 V
710 V
250 A
8 J
80 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V22ZA1P
TTI: V22ZA1P
Littelfuse
Availability:

0In Stock

6.000 On Order
Expected 24-Feb-27
Varistors 14 VAC 18 VDC

0In Stock

6.000 On Order
Expected 24-Feb-27
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
14 VAC
18 VDC
18.7 V to 26 V
47 V
7 mm
150 A
900 mJ
1.6 nF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V39ZA6P
TTI: V39ZA6P
Littelfuse
Availability:

0In Stock

2.800 On Order
Expected 07-Apr-27
Varistors 25 VAC 31 VDC 6J 76 V-CLMP 1KA

0In Stock

2.800 On Order
Expected 07-Apr-27
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
25 VAC
31 VDC
35 V to 43 V
76 V
14 mm
1 kA
6 J
5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V250LA4P
TTI: V250LA4P
Littelfuse
Availability:

0In Stock

6.000 On Order
Expected 24-Feb-27
Varistors 250V pF

0In Stock

6.000 On Order
Expected 24-Feb-27
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
250 VAC
330 VDC
354 V to 429 V
650 V
7 mm
1.2 kA
21 J
90 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V275LS10P
TTI: V275LS10P
Littelfuse
Availability:

0In Stock

Varistors 275V 200pF

0In Stock

Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
473 V
710 V
10 mm
2.5 kA
45 J
200 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V18AUMLA1210NH
TTI: V18AUMLA1210NH
Littelfuse
Availability:

0In Stock

Varistors 18V 1210 125C AUML AEC-Q200 Low Profile

0In Stock

Please adjust quantity to Min / Mult value
AUML
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
18 VDC
32 V
40 V
1.5 A
3 J
- 40 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: V5.5MLA0603LNR
TTI: V5.5MLA0603LNR
Littelfuse
Availability:

0In Stock

Varistors MULTI-LAYER VARISTOR SURFACE MOUNT

0In Stock

Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
4 VAC
9 VDC
9.3 V
25.5 V
30 A
100 mJ
520 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: TMOV20RP385M
TTI: TMOV20RP385M
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Please adjust quantity to Min / Mult value
iTMOV
MOVs
PCB Mount
Radial
385 VAC
505 VDC
682 V
1.025 kV
20 mm
10 kA
300 J
700 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V420LA7P
TTI: V420LA7P
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 420V 55pF

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
420 VAC
560 VDC
748 V
1.12 kV
7 mm
1.2 kA
30 J
55 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V430ZA05P
TTI: V430ZA05P
Littelfuse
Availability:

0In Stock

Varistors 275 VAC

0In Stock

Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
473 V
710 V
5 mm
400 A
11 J
45 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V250SM10
TTI: V250SM10
Littelfuse
Availability:

0In Stock

Varistors 250 VAC

0In Stock

Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
250 VAC
320 VDC
390 V
650 V
5 kA
80 J
490 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: TMOV14RP275EL2T7
TTI: TMOV14RP275EL2T7
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

0In Stock

Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
275 VAC
430 VDC
473 V
710 V
14 mm
6 kA
110 J
450 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V1000LA160BP
TTI: V1000LA160BP
Littelfuse
Availability:

0In Stock

1.200 On Order
Expected 02-Apr-27
Varistors 1000V 250pF

0In Stock

1.200 On Order
Expected 02-Apr-27
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
1 kVAC
1.2 kVDC
1.6 kV
2.42 kV
20 mm
6.5 kA
360 J
250 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V14MLA0805LNH
TTI: V14MLA0805LNH
Littelfuse
Availability:

0In Stock

Varistors 10V 40A 270pF

0In Stock

Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
10 VAC
14 VDC
20.3 V
32 V
4.5 kA
100 mJ
320 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V18MLA0603NHAUTO
TTI: V18MLA0603NHAUTO
Littelfuse
Availability:

0In Stock

Varistors 18V 120pF 0603 AEC-Q200 MLA AUTO

0In Stock

Please adjust quantity to Min / Mult value
MLA AUTO
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
14 VAC
18 VDC
28 V
50 V
30 A
100 mJ
120 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: V575LA40AP
TTI: V575LA40AP
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 575V 220pF

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
575 VAC
730 VDC
805 V to 1 kV
1.5 kV
14 mm
4.5 kA
120 J
220 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V420LA40BP
TTI: V420LA40BP
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 420V 600pF

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
420 VAC
560 VDC
610 V to 720 V
1.06 kV
20 mm
6.5 kA
160 J
600 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V42MLA1206NT
TTI: V42MLA1206NT
Littelfuse
Availability:

0In Stock

Varistors 42 VDC 92 V

0In Stock

Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
42 VDC
92 V
425 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V14H300AUTO2T
TTI: V14H300AUTO2T
Littelfuse
Availability:

0In Stock

Varistors VDC J

0In Stock

Please adjust quantity to Min / Mult value
Bulk
Datasheet
Mfr: V30MLA0805LNHAUTO
TTI: V30MLA0805LNHAUTO
Littelfuse
Availability:

0In Stock

Varistors 30V 90pF 0805 AEC-Q200 MLA AUTO

0In Stock

Please adjust quantity to Min / Mult value
MLA AUTO
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
25 VAC
30 VDC
46 V
72 V
30 A
100 mJ
130 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: V25S440P
TTI: V25S440P
Littelfuse
Availability:

0In Stock

Varistors 440VAC 675J 1160V CLAMP 22KAPK 25MM

0In Stock

Please adjust quantity to Min / Mult value
UltraMOV25S
MOVs
PCB Mount
Radial
440 VAC
585 VDC
786.5 V
1.16 kV
25 mm
22 kA
675 J
900 pF
- 55 C
+ 85 C
Bulk
  • ...
  • 6
  • 7
  • 8