Littelfuse - Varistors

8.578 Results
8.578 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V25S300P
TTI: V25S300P
Littelfuse
Availability:

0In Stock

Varistors 300VAC 500J 765V CLAMP 22KAPK 25MM

0In Stock

Please adjust quantity to Min / Mult value
UltraMOV25S
MOVs
PCB Mount
Radial
300 VAC
385 VDC
517 V
765 V
25 mm
22 kA
500 J
1.45 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V510SM7
TTI: V510SM7
Littelfuse
Availability:

0In Stock

Varistors SURFACE MOUNT SM7 VARISTORS

0In Stock

Please adjust quantity to Min / Mult value
SM7
MOVs
PCB Mount
SMD/SMT
510 VAC
675 VDC
910 V
1.2 kV
1.2 kA
40 J
45 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V180ZA1P
TTI: V180ZA1P
Littelfuse
Availability:

0In Stock

6.000 On Order
Expected 24-Feb-27
Varistors 115 VAC 10J 300V-CLMP 50AMP

0In Stock

6.000 On Order
Expected 24-Feb-27
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
125 VAC
153 VDC
162 V to 198 V
295 V
7 mm
1.2 kA
10 J
200 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V39ZA3P
TTI: V39ZA3P
Littelfuse
Availability:

0In Stock

Varistors 25 VAC 31 VDC 3J 76 V-CLMP

0In Stock

Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
25 VAC
31 VDC
42.9 V
76 V
10 mm
500 A
3 J
2.2 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V275LA40BP
TTI: V275LA40BP
Littelfuse
Availability:

0In Stock

2.000 On Order
Expected 27-Jan-27
Varistors 275V 900pF

0In Stock

2.000 On Order
Expected 27-Jan-27
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
389 V to 453 V
680 V
20 mm
6.5 kA
140 J
900 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V660LA50AP
TTI: V660LA50AP
Littelfuse
Availability:

0In Stock

Varistors 660V 200pF

0In Stock

Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
660 VAC
850 VDC
1.188 kV
1.82 kV
14 mm
4.5 kA
140 J
200 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V5.5MLA0805NH
TTI: V5.5MLA0805NH
Littelfuse
Availability:

0In Stock

5.000 On Order
Expected 30-Jun-27
Varistors 5.6 VDC .3J 15.5 V-CLMP

0In Stock

5.000 On Order
Expected 30-Jun-27
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
4 VAC
5 VDC
9.3 V
17.5 V
120 A
300 mJ
1.84 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V321HB34
TTI: V321HB34
Littelfuse
Availability:

0In Stock

Varistors 320V 40kA 3800pF

0In Stock

Please adjust quantity to Min / Mult value
HB34
MOVs
PCB Mount
Radial
320 VAC
420 VDC
830 V
34 mm
40 kA
460 J
3.8 nF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V320LS20AP
TTI: V320LS20AP
Littelfuse
Availability:

0In Stock

Varistors 320V 380pF

0In Stock

Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
320 VAC
420 VDC
565 V
850 V
14 mm
4.5 kA
80 J
380 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V56ZA2P
TTI: V56ZA2P
Littelfuse
Availability:

0In Stock

6.000 On Order
Expected 24-Feb-27
Varistors 35 VAC 2.3J

0In Stock

6.000 On Order
Expected 24-Feb-27
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
35 VAC
45 VDC
50 V to 62 V
107 V
7 mm
700 A
2.3 J
700 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V18ZA2P
TTI: V18ZA2P
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 10 VAC 1.5J 36 V-CLAMP

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
10 VAC
14 VDC
14.4 V to 21.6 V
36 V
10 mm
500 A
1.5 J
5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V130LS10AP
TTI: V130LS10AP
Littelfuse
Availability:

0In Stock

Varistors 130V 1000pF

0In Stock

Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
130 VAC
175 VDC
225.5 V
340 V
14 mm
4.5 kA
38 J
1 nF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V1000LA80AP
TTI: V1000LA80AP
Littelfuse
Availability:

0In Stock

1.800 On Order
Expected 07-Apr-27
Varistors 1000V 130pF

0In Stock

1.800 On Order
Expected 07-Apr-27
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
1 kVAC
1.2 kVDC
1.8 kV
2.7 kV
14 mm
4.5 kA
220 J
130 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V47ZA1P
TTI: V47ZA1P
Littelfuse
Availability:

0In Stock

6.000 On Order
Expected 24-Feb-27
Varistors 30 VAC 1.8J

0In Stock

6.000 On Order
Expected 24-Feb-27
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
30 VAC
38 VDC
42 V to 52 V
93 V
7 mm
250 A
1.8 J
800 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V230LA4P
TTI: V230LA4P
Littelfuse
Availability:

0In Stock

Varistors 230V 100pF

0In Stock

Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
230 VAC
300 VDC
396 V
595 V
7 mm
1.2 kA
20 J
100 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V07E275P
TTI: V07E275P
Littelfuse
Availability:

0In Stock

Varistors 275V 7mm Epoxy UltraMOV

0In Stock

Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
275 VAC
350 VDC
475 V
710 V
7 mm
1.75 kA
28 J
80 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP385EL2T7
TTI: TMOV20RP385EL2T7
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
385 VAC
620 VDC
1.025 kV
20 mm
10 kA
700 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V14MLA0603NH
TTI: V14MLA0603NH
Littelfuse
Availability:

0In Stock

Varistors 10V 30A 150pF

0In Stock

Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
10 VAC
14 VDC
21.5 V
34.5 V
30 A
100 mJ
180 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V5.5MLA0603NHAUTO
TTI: V5.5MLA0603NHAUTO
Littelfuse
Availability:

0In Stock

Varistors 5.5V 500pF 0603 AEC-Q200 MLA AUTO

0In Stock

Please adjust quantity to Min / Mult value
MLA AUTO
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
4 VAC
5 VDC
9.3 V
17.5 V
30 A
100 mJ
960 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: V300LS10P
TTI: V300LS10P
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 300V 180pF

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
300 VAC
405 VDC
517 V
775 V
10 mm
2.5 kA
46 J
180 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V14H300AUTO
TTI: V14H300AUTO
Littelfuse
Availability:

0In Stock

Varistors 385VDC 140J 775 V-CLMP

0In Stock

Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
17 mm
6.5 kA
140 J
400 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V430MA7B
TTI: V430MA7B
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 275V 100A 11pF

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
264 VAC
365 VDC
430 V
700 V
3 mm
100 A
1.7 J
11 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V18MLA0805NH
TTI: V18MLA0805NH
Littelfuse
Availability:

0In Stock

Varistors 18 VDC 14 VAC .3J 44 V-CLMP

0In Stock

Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
14 VAC
18 VDC
28 V
44 V
120 A
300 mJ
520 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V300LA2P
TTI: V300LA2P
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 300V 70pF

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
300 VAC
405 VDC
539 V
870 V
7 mm
1.2 kA
25 J
70 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V82ZA12P
TTI: V82ZA12P
Littelfuse
Availability:

0In Stock

2.800 On Order
Expected 07-Apr-27
Varistors 50 VAC 15J

0In Stock

2.800 On Order
Expected 07-Apr-27
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
50 VAC
68 VDC
73 V to 91 V
145 V
14 mm
4.5 kA
15 J
2.5 nF
- 55 C
+ 85 C
Bulk
  • ...
  • 7
  • 8
  • 9