HMOV - Littelfuse - Varistors
544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V20H510PL2T TTI: V20H510PL2T Littelfuse Availability: 29.600In Stock6.400 On Order Expected 23-Dec-26 Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 29.600In Stock6.400 On Order Expected 23-Dec-26 | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: V20H550PL2T TTI: V20H550PL2T Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 14 mm | 6.5 kA | 140 J | 400 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 14 mm | 6.5 kA | 80 J | 700 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 429 V | 650 V | 14 mm | 6.5 kA | 115 J | 500 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 902 V | 1.355 kV | 14 mm | 6.5 kA | 205 J | 200 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 10 mm | 3.5 kA | 50 J | 360 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 23 mm | 10 kA | 320 J | 750 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 748 V | 1.12 kV | 20 mm | 10 kA | 330 J | 600 pF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V20H440PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 440V 10000A 500pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 786.5 V | 1.18 kV | 20 mm | 10 kA | 340 J | 260 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V20H460PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 460V 10000A 400pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 825 V | 1.24 kV | 20 mm | 10 kA | 370 J | 400 pF | - 55 C | + 125 C | Bulk | |||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 90.2 V | 135 V | 10 mm | 3.5 kA | 20 J | 1.4 nF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 110 V | 175 V | 20 mm | 10 kA | 100 J | 5.2 nF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.001 kV | 1.5 kV | 20 mm | 10 kA | 450 J | 300 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 786.5 V | 1.18 kV | 20 mm | 10 kA | 340 J | 260 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.001 kV | 1.5 kV | 14 mm | 6.5 kA | 210 J | 180 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 20 mm | 10 kA | 260 J | 900 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 20 mm | 10 kA | 290 J | 800 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.1 kV | 1.65 kV | 14 mm | 6.5 kA | 235 J | 160 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 20 mm | 10 kA | 325 J | 700 pF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V20H320PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 10000A 750pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 20 mm | 10 kA | 320 J | 750 pF | - 55 C | + 125 C | Bulk | |||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 14 mm | 6.5 kA | 150 J | 3.801 nF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 39.6 V | 71 V | 14 mm | 3 kA | 23 J | 7 nF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 10 mm | 3.5 kA | 75 J | 180 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 20 mm | 10 kA | 180 J | 1.4 nF | - 55 C | + 125 C | Bulk |