TMOV - Littelfuse - Varistors
490 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMOV14RP275E TTI: TMOV14RP275E Littelfuse Availability: 17.000In Stock24.000 On Order Expected Varistors THERMALLY PROTECTED VARISTOR 14MM | 17.000In Stock24.000 On Order Expected | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 14 mm | 6 kA | 110 J | 450 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP275E TTI: TMOV20RP275E Littelfuse Availability: 79.800In Stock89.400 On Order Expected Varistors THERMALLY PROTECTED VARISTOR 20MM | 79.800In Stock89.400 On Order Expected | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 20 mm | 10 kA | 190 J | 900 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP275EX3649 TTI: TMOV14RP275EX3649 Littelfuse Availability: 16.500In StockVaristors 275 VAC VARISTOR | 16.500In Stock | TMOV | Bulk | ||||||||||||||||||
Mfr: TMOV20RP320E TTI: TMOV20RP320E Littelfuse Availability: 0In Stock1.200 On Order Expected 10-Mar-27 Varistors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock1.200 On Order Expected 10-Mar-27 | TMOV | MOVs | PCB Mount | Radial | 320 VAC | 561 VDC | 561 V | 840 V | 20 mm | 10 kA | 372 J | 750 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP460E TTI: TMOV14RP460E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 460 VAC | 610 VDC | 825 V | 1.24 kV | 14 mm | 6 kA | 180 J | 220 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP385E TTI: TMOV20RP385E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 20 mm | 10 kA | 300 J | 700 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP300EL2T7 TTI: TMOV14RP300EL2T7 Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 300 VAC | 470 VDC | 517 V | 775 V | 14 mm | 6 kA | 125 J | 400 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | TMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 20 mm | 10 kA | 250 J | 800 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20RP275EL3T7 TTI: TMOV20RP275EL3T7 Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 430 VDC | 710 V | 20 mm | 10 kA | 900 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV14RP300E TTI: TMOV14RP300E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 300 VAC | 517 VDC | 517 V | 775 V | 14 mm | 6 kA | 125 J | 400 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP320E TTI: TMOV14RP320E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 14 mm | 6 kA | 136 J | 380 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | TMOV | MOVs | PCB Mount | Radial | 625 VAC | 1.1 kVDC | 1.1 kV | 1.65 kV | 20 mm | 10 kA | 400 J | 250 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV14RP275EL2T7 TTI: TMOV14RP275EL2T7 Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 430 VDC | 473 V | 710 V | 14 mm | 6 kA | 110 J | 450 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV14RP130E TTI: TMOV14RP130E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 225.5 V | 340 V | 14 mm | 6 kA | 50 J | 1 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP550E TTI: TMOV20RP550E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 550 VAC | 715 VDC | 1.001 kV | 1.5 kV | 20 mm | 10 kA | 360 J | 300 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | TMOV | MOVs | PCB Mount | Radial | 320 VAC | 510 VDC | 561 V | 840 V | 20 mm | 10 kA | 372 J | 750 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | TMOV | MOVs | PCB Mount | Radial | 510 VAC | 902 VDC | 902 V | 1.355 kV | 20 mm | 10 kA | 325 J | 350 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20RP385EL2T7 TTI: TMOV20RP385EL2T7 Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 620 VDC | 1.025 kV | 20 mm | 10 kA | 700 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV34S271MP TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors RADIAL 34MM 275VAC | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 730 V | 34 mm | 40 kA | 550 J | 4.5 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV25SP140M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 140V 20KA SQ 25MM PB FREE 25S | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 355 V | 25 mm | 20 kA | 210 J | 2.5 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP625E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 100 V | 1.65 kV | 14 mm | 6 kA | 200 J | 160 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | TMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 216 V | 390 V | 25 mm | 20 kA | 220 J | 2.3 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV25SP550M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 550V 20KA SQ 25MM 25S ROHS/PB FREE | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.001 kV | 1.475 kV | 25 mm | 20 kA | 550 J | 630 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV25SP275EX3661 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 25mm 275V Bi-directional | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 387 V to 473 V | 700 V | 20 kA | 350 J | 1.25 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV25SP750EX3661 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 25mm 750V Bi-directional | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 750 VAC | 970 VDC | 1.08 kV to 1.32 kV | 1.95 kV | 20 kA | 670 J | 460 pF | - 55 C | + 85 C | Bulk |