Panasonic - Varistors

1.452 Results
1.452 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-VF2M270
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers SMD Mold

Not Available Online

Call
or
View Details
VF
MOVs
PCB Mount
SMD/SMT
17 VAC
22 VDC
22 V
53 V
125 A
1 J
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-VGAD221
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
10 mm
2.5 kA
410 pF
Datasheet
Mfr: ERZ-VGAD271
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
10 mm
3.5 kA
350 pF
Datasheet
Mfr: ERZ-VGAD331
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
10 mm
3.5 kA
300 pF
Datasheet
Mfr: ERZ-VGAD560
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
10 mm
1 kA
3.75 nF
Datasheet
Mfr: ERZ-VGAD911
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
10 mm
2.5 kA
130 J
120 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VGED101
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
14 mm
6 kA
3.2 nF
Datasheet
Mfr: ERZ-VGED390
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
14 mm
2 kA
7 nF
Datasheet
Mfr: ERZ-C20EK201
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 20MM SUR ABSORBER 200V 8000A ZNR

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
130 VAC
170 VDC
200 V
340 V
8 kA
80 J
2.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C32CK621W
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorber Type E

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
36 mm
25 kA
415 J
- 40 C
+ 85 C
Datasheet
Mfr: EZJ-P0V080KA
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 8V 15A MULTILAYER VARISTOR

0In Stock

Please adjust quantity to Min / Mult value
EZJ-P
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
5.6 VDC
8 V
15 A
290 pF
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: ERZ-E11A221S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 220VDC 0.6W 1mA L/S=7.5mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
13 mm
6 kA
78 J
660 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A511SC
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 510VDC 0.6W 1mA L/S=7.5mm Cut LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
13 mm
6 kA
190 J
310 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A561S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 560VDC 0.6W 1mA L/S=7.5mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
13 mm
6 kA
190 J
310 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A621S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 620VDC 0.6W 1mA L/S=7.5mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
14 mm
5 kA
190 J
300 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-V14D820CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
14 mm
6 kA
3.7 nF
Datasheet
Mfr: ERZ-V05D180CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
40 V
5 mm
250 A
1.6 nF
Datasheet
Mfr: ERZ-V05D220CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
48 V
5 mm
250 A
0.7 J
1.5 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V05V201CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
355 V
5 mm
800 A
120 pF
Datasheet
Mfr: ERZ-VA5D220
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
48 V
5 mm
250 A
0.7 J
1.5 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-VA5D331
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
570 V
5 mm
800 A
13 J
80 pF
- 40 C
+ 85 C
Datasheet
Mfr: EZJ-Z1V180JA
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 18V 20A 220PF VARISTOR

0In Stock

Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
11 VDC
18 V
20 A
220 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-VA7V820
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
7 mm
1.75 kA
810 pF
Datasheet
Mfr: ERZ-VA9D471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
9 mm
3.5 kA
230 pF
Datasheet
Mfr: ERZ-V09V391CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
9 mm
3.5 kA
300 pF
  • ...
  • 11
  • 12
  • 13