Panasonic - Varistors
1.452 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-VA7V180 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 7 mm | 500 A | 1.1 J | 3.8 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA7V221 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.75 kA | 19 J | 190 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA5V390 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 86 V | 5 mm | 250 A | 1.2 J | 700 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA5V470 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 104 V | 5 mm | 250 A | 650 pF | |||||||||
Mfr: ERZ-VA7V680 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 500 A | 4.1 J | 1.2 nF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-VA9D391 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 3.5 kA | 300 pF | |||||||||
Mfr: ERZ-VF2M680 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 68V 125A SMD SUR ABSORB ZNR VF | Not Available Online | VF | MOVs | PCB Mount | SMD/SMT | 40 VAC | 56 VDC | 68 V | 135 V | 125 A | 2.5 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VGAD151 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 10 mm | 3.5 kA | 1.1 nF | |||||||||
Mfr: ERZ-VGAD220 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 10 mm | 1 kA | 11 nF | |||||||||
Mfr: ERZ-VGED271 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 6 kA | 640 pF | |||||||||
Mfr: ERZ-VGED331 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 14 mm | 6 kA | 580 pF | |||||||||
Mfr: ERZ-C32CK201B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZC TYPE CK UL/ CSA DISK ZNRTABS | Not Available Online | CK | Varistors | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 36 mm | 25 kA | 210 J | - 40 C | + 85 C | |||||||
Mfr: ERZ-C32EK241 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 32MM 240V 25K ZNR SUR ABSORBER | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 150 VAC | 200 VDC | 240 V | 395 V | 32 mm | 25 kA | 240 J | 5 nF | - 40 C | + 85 C | Bulk | |||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 36 mm | 25 kA | 450 J | - 40 C | + 85 C | ||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 36 mm | 25 kA | 545 J | - 40 C | + 85 C | ||||||||
Mfr: ERZ-C32EK201Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 200V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 118 VAC | 170 VDC | 200 V | 340 V | 25 kA | 210 J | 5.5 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-U22JP162H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x337x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 825 VAC | 1.6 kV | 2.375 kV | 35 kA | 1.85 kJ | 1.2 nF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U25JP132F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x298x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 660 VAC | 933 VDC | 1.3 kV | 1.9 kV | 45 kA | 3.42 kJ | 4.6 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-E14A821S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 820VDC 1W 7500A L/S=10mm Long LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 17.5 mm | 7.5 kA | 460 J | 500 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-V07D820 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 50V 10A CLAMP | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 1.75 kA | 7 J | 810 pF | - 40 C | + 85 C | Bulk | |||||
Not Available Online | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 2.97 kV | 10 mm | 3.5 kA | 247 J | 70 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 20 mm | 10 kA | 140 J | 1.7 nF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 10 kA | 303 J | 1 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V05D241 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 200V 5A CLAMP | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 415 V | 5 mm | 800 A | 10.5 J | 100 pF | - 40 C | + 85 C | Bulk | |||||
Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.75 kA | 19 J | 190 pF | - 40 C | + 85 C |