Panasonic - Varistors
1.452 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-V10V391CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 3.5 kA | 300 pF | |||||||||
Mfr: ERZ-V10V470CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 1 kA | 4.6 nF | |||||||||
Mfr: ERZ-V10V511CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 10 mm | 3.5 kA | 210 pF | |||||||||
Mfr: ERZ-V10V680CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 10 mm | 1 kA | 2.8 nF | |||||||||
Not Available Online | V | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.001 kV | 1.65 kV | 14 mm | 5 kA | 280 J | 230 pF | - 40 C | + 85 C | |||||||
Not Available Online | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 14 mm | 2 kA | 4.3 J | 25 nF | - 40 C | + 85 C | |||||||
Mfr: ERZ-V14D331CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 14 mm | 6 kA | 580 pF | |||||||||
Not Available Online | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 14 mm | 6 kA | 190 J | 350 pF | - 40 C | + 85 C | |||||||
Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 2 kA | 20 J | 5.5 nF | - 40 C | + 85 C | |||||||
Mfr: ERZ-V14D911 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors NEW SMALLER VERSION 667-ERZ-E11A911 | Not Available Online | V | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 14 mm | 5 kA | 255 J | 250 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V14V270CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 14 mm | 2 kA | 16 nF | |||||||||
Mfr: ERZ-V14V560CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 14 mm | 2 kA | 6.5 nF | |||||||||
Mfr: ERZ-V20D121 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 120V 6500A ZNR SUR ABSORBER 20MM | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 20 mm | 10 kA | 85 J | 5.5 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05D271 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 475 V | 5 mm | 800 A | 11 J | 90 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05D470CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 104 V | 5 mm | 250 A | 1.5 J | 650 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05V271CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 475 V | 5 mm | 800 A | 90 pF | |||||||||
Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 20 mm | 3 A | 41 J | 12.2 nF | - 40 C | + 85 C | |||||||
Not Available Online | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 20 mm | 10 kA | 382 J | 800 pF | - 40 C | + 85 C | |||||||
Mfr: ERZ-VA5D151 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 260 V | 5 mm | 800 A | 6.5 J | 300 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA5D241 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 415 V | 5 mm | 800 A | 10.5 J | 100 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA5D470 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 47V 125A ZNR TR SUR ABSORBER 5MM | Not Available Online | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 104 V | 5 mm | 250 A | 650 pF | Reel | ||||||||
Mfr: ERZ-VA5D680 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 150 V | 5 mm | 250 A | 580 pF | |||||||||
Mfr: ERZ-VGED751 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 5 kA | 310 pF | |||||||||
Mfr: ERZ-VA7V121 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 7 mm | 1.75 kA | 10 J | 590 pF | - 40 C | + 85 C | ||||||
Mfr: EZJ-Z0V180HA TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 18V 10A 150PF VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 11 VDC | 18 V | 10 A | 150 pF | - 40 C | + 85 C | Reel |