Panasonic - Varistors

1.452 Results
1.452 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E11A201S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 200VDC 0.6W 1mA L/S=7.5mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
13 mm
6 kA
70 J
690 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A331S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 330VDC 0.6W 1mA L/S=7.5mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
13 mm
6 kA
115 J
520 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A821S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 820VDC 0.6W 1mA L/S=7.5mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
14 mm
5 kA
235 J
260 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A221CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 220V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
13 mm
6 kA
78 J
660 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-P0V330GM
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 1%, 1mA, 33V, 100pf 0402,.5MM THICKNESS

0In Stock

Please adjust quantity to Min / Mult value
EZJP-M
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
25 VDC
33 V
10 A
100 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: ERZ-E05F271
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 270V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
7 mm
1.2 kA
18 J
150 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07A271
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 270V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
9 mm
2.5 kA
39 J
350 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08E751
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 750V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
11.5 mm
3.5 kA
100 J
130 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-P1V650DM
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 0603 40volts 27pF VV=65volts AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
EZJP-M
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
40 VDC
65 V
2 A
27 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: ERZ-C20EK102Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 1000V 8KA 48x42x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
568 VAC
825 VDC
1 kV
1.65 kV
8 kA
245 J
400 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C20EK241Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 240V 8KA 48x42x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
136 VAC
200 VDC
240 V
395 V
8 kA
95 J
1.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C20EK391Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 390V 8KA 48x42x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
227 VAC
320 VDC
390 V
650 V
8 kA
130 J
1.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C32EK221Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors VARISTOR 220V 25KA CHASSIS UL/CSA

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
220 V
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-U21JP112B
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x188x141mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
528 VAC
1.1 kV
1.57 kV
15 kA
860 J
1.1 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U24JP222F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x284x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
1.1 kVAC
1.55 kVDC
2.2 kV
3.325 kV
45 kA
4.52 kJ
1.9 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U31JP252F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x187x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1.32 kVAC
1.867 kVDC
2.5 kV
3.8 kV
45 kA
1.8 kJ
400 pF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U33JP252F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x289x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1.32 kVAC
1.867 kVDC
2.5 kV
3.8 kV
45 kA
4.32 kJ
1.16 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-V05D201CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
355 V
5 mm
800 A
8.5 J
120 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V05V470CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
104 V
5 mm
250 A
1.1 J
650 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VGED820
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
14 mm
6 kA
3.7 nF
Datasheet
Mfr: EZJ-S2YC822
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 18VDC 25A W/EMI VARISTOR

0In Stock

Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
SMD/SMT
SMD/SMT
0805 (2012 metric)
18 VDC
30 V
25 A
8.2 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-VA5V201
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
355 V
5 mm
800 A
120 pF
Reel
Datasheet
Mfr: ERZ-VA5V820
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
145 V
5 mm
800 A
460 pF
Datasheet
Mfr: ERZ-V09V151CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
9 mm
3.5 kA
25 J
1.1 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VEEV680
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
14 mm
2 kA
5.5 nF
  • ...
  • 36
  • 37
  • 38