Panasonic - Varistors

1.452 Results
1.452 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E07A201
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 200V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
9 mm
2.5 kA
26 J
430 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07A511CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 510V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
9 mm
2.5 kA
70 J
210 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07A621CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 620V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
10 mm
2.5 kA
80 J
190 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A112CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 1100volts 4500A 10mm Straight Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
12.5 mm
4.5 kA
196 J
180 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VA9D270
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
9 mm
1 kA
3.9 J
8 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA9D680
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
9 mm
1 kA
9.8 J
2.8 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VGAD390
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
10 mm
1 kA
5.2 nF
Datasheet
Mfr: ERZ-VS34C471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 470VDC SURGE ABSORBR 775V @ V250A

Not Available Online

Call
or
View Details
VS
MOVs
PCB Mount
SMD/SMT
300 VAC
385 VDC
470 V
775 V
20 kA
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V07D560
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 56V 250A ZNR SUR ABSORBER 7MM

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
7 mm
500 A
3.4 J
1.5 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V07D680
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 68V 2.5A CLAMP

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
7 mm
500 A
4.1 J
1.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D621
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A621

Not Available Online

Other Available Inventory
Call
or
View Details
V
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
10 mm
3.5 kA
92 J
190 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V14D220
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
End of Life
Varistors 22V 10A CLAMP

Not Available Online

Other Available Inventory
Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
14 mm
2 kA
6.3 J
20 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D270
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
End of Life
Varistors 27V 10A CLAMP

Not Available Online

Other Available Inventory
Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
14 mm
2 kA
7.8 J
16 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D112
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A112

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.21 kV
1.815 kV
20 mm
7.5 kA
620 J
400 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V05D680
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 45V 1A CLAMP

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
150 V
5 mm
250 A
2.2 J
580 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VF2M220
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers SMD Mold

Not Available Online

Call
or
View Details
VF
MOVs
PCB Mount
SMD/SMT
14 VAC
18 VDC
22 V
43 V
125 A
900 mJ
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V20D621
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A621

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
20 mm
7.5 kA
382 J
700 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V10D621CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
10 mm
2.5 kA
190 pF
Datasheet
Mfr: ERZ-V10D820
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
End of Life
Varistors 82V 2500A ZNR SUR ABSORBER 10MM

Not Available Online

Other Available Inventory
Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
10 mm
3.5 kA
14 J
2 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V10D911C1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
Varistors
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
10 mm
3.5 kA
130 J
120 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V10V390CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
10 mm
1 kA
5.2 nF
Datasheet
Mfr: ERZ-V10V820CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
10 mm
3.5 kA
2 nF
Datasheet
Mfr: ERZ-V14D102C1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.65 kV
14 mm
5 kA
280 J
230 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V14D361
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A361

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
14 mm
6 kA
130 J
540 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V14D471CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
14 mm
6 kA
175 J
400 pF
- 40 C
+ 85 C
  • ...
  • 40
  • 41
  • 42