Panasonic - Varistors

1.452 Results
1.452 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-V05D221CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
380 V
5 mm
800 A
110 pF
Datasheet
Mfr: ERZ-V09D820CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
9 mm
3.5 kA
2 nF
Datasheet
Mfr: ERZ-V09V271CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
9 mm
3.5 kA
350 pF
Datasheet
Mfr: ERZ-V09V331CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
9 mm
3.5 kA
300 pF
Datasheet
Mfr: ERZ-V09V390CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
9 mm
1 kA
5.2 nF
Datasheet
Mfr: ERZ-VGED102
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.65 kV
14 mm
5 kA
230 pF
Datasheet
Mfr: ERZ-V20R221
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
V
MOVs
20 mm
Datasheet
Mfr: ERZ-VA9D820
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
9 mm
3.5 kA
2 nF
Datasheet
Mfr: ERZ-E08E391
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 390V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
10.5 mm
3.5 kA
70 J
260 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07F361
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 360V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
9 mm
2.5 kA
50 J
300 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E14A102SC
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 1000VDC 1W 7500A L/S=10mm Cut LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
17.5 mm
7.5 kA
565 J
400 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E05B271CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 270V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
7 mm
1.2 kA
18 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E05F201
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 200V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
7 mm
1.2 kA
13 J
200 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07F221
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 220V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
9 mm
2.5 kA
30 J
410 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07E201
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 200V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
9 mm
2.5 kA
26 J
430 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07F201
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 200V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
9 mm
2.5 kA
26 J
430 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10A201CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 200volts 4500A 10mm Straight Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
11.5 mm
4.5 kA
47 J
630 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E05B471CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 470V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
7 mm
1.2 kA
32 J
100 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08F511
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 510V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
10.5 mm
3.5 kA
92 J
150 pF
- 40 C
+ 85 C
Reel
ERZ-A20PS751 Panasonic
Datasheet
Mfr: ERZ-A20PS751
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
Call to Verify
ZNR
Bulk
Datasheet
Mfr: ERZ-E08E361
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 360V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
10.5 mm
3.5 kA
65 J
280 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V05D391CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
675 V
5 mm
800 A
80 pF
Datasheet
Mfr: ERZ-V05V270CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
60 V
5 mm
250 A
0.7 J
1.45 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V09V560CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
9 mm
1 kA
3.75 nF
Datasheet
Mfr: ERZ-VA9V180
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
9 mm
1 kA
16 nF
  • ...
  • 47
  • 48
  • 49
  • 50