Panasonic - Varistors
1.452 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-V05D121CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 210 V | 5 mm | 800 A | 350 pF | |||||||||
Mfr: ERZ-V10V180CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | Varistors | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 1 kA | 2.6 J | 16 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05D390CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 86 V | 5 mm | 250 A | 700 pF | |||||||||
Mfr: ERZ-V05D560CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 123 V | 5 mm | 250 A | 600 pF | |||||||||
Mfr: ERZ-V05V331CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 570 V | 5 mm | 800 A | 80 pF | |||||||||
Mfr: ERZ-V05V560CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 123 V | 5 mm | 250 A | 600 pF | |||||||||
Mfr: ERZ-V20R331 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 330V 6500A ZNR SUR ABSORBER 20MM | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 20 mm | 10 kA | 228 J | 1.1 nF | - 40 C | + 85 C | ||||||
Mfr: EZJ-Z0V80005 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors Multilayer Varistor Chip Typ EZJZ Series | Not Available Online | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5 VDC | 80 V | 500 fF | - 40 C | + 85 C | Reel | |||||||||
Mfr: ERZ-V09D151CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | 250 V | 9 mm | ||||||||||||||||
Mfr: ERZ-V09D361CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 3.5 kA | 300 pF | |||||||||
Mfr: ERZ-V09D391CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 3.5 kA | 300 pF | |||||||||
Mfr: ERZ-VA9V331 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 9 mm | 3.5 kA | 300 pF | |||||||||
Mfr: ERZ-C25EK391 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZE TYPE E ZNR TRANS/SURGE ABS | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | - 40 C | + 85 C | Bulk | |||||||||||||
Mfr: ERZ-V09V470CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 9 mm | 1 kA | 4.6 nF | |||||||||
0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 16 VDC | 27 V | 1 A | 20 pF | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||||
Mfr: ERZ-E11A241SC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 240VDC 0.6W 1mA L/S=7.5mm Cut LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 13 mm | 6 kA | 84 J | 620 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A271SC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 270VDC 0.6W 1mA L/S=7.5mm Cut LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 13 mm | 6 kA | 99 J | 580 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A331SC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 330VDC 0.6W 1mA L/S=7.5mm Cut LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 13 mm | 6 kA | 115 J | 520 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-V14D390CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 2 kA | 7 nF | |||||||||
Mfr: ERZ-V07D431CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.75 kA | 120 pF | |||||||||
Mfr: ERZ-V07V121CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 7 mm | 1.75 kA | 590 pF | |||||||||
Mfr: ERZ-V07V330CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 500 A | 2.9 nF | |||||||||
Mfr: ERZ-V09D101CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 9 mm | 3.5 kA | 1.7 nF | |||||||||
Mfr: ERZ-V09D270 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 9 mm | 1 kA | 8 nF | |||||||||
Mfr: ERZ-V09D331CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 9 mm | 3.5 kA | 300 pF |