Panasonic - Varistors

1.452 Results
1.452 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-VEAV470
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
10 mm
1 kA
4.6 nF
Datasheet
Mfr: ERZ-VEAV681
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
10 mm
3.5 kA
170 pF
Datasheet
Mfr: ERZ-VEAV820
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
10 mm
3.5 kA
2 nF
Datasheet
Mfr: ERZ-VEEV121
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
200 V
14 mm
6 kA
2.7 nF
Datasheet
Mfr: ERZ-VEEV220
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
14 mm
2 kA
20 nF
Datasheet
Mfr: ERZ-VF2M151
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers SMD Mold

Not Available Online

Call
or
View Details
VF
MOVs
PCB Mount
SMD/SMT
95 VAC
125 VDC
150 V
250 V
600 A
6 J
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-VGAD241
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
10 mm
3.5 kA
380 pF
Datasheet
Mfr: ERZ-VGAD361
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
10 mm
3.5 kA
300 pF
Datasheet
Mfr: ERZ-VGAD391
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
10 mm
3.5 kA
300 pF
Datasheet
Mfr: ERZ-VGAD470
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
10 mm
1 kA
4.6 nF
Datasheet
Mfr: ERZ-VGED220
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
14 mm
2 kA
20 nF
Datasheet
Mfr: ERZ-VGED270
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
14 mm
2 kA
16 nF
Datasheet
Mfr: ERZ-VGED511
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
14 mm
6 kA
350 pF
Datasheet
Mfr: ERZ-VGED680
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
14 mm
2 kA
5.5 nF
Datasheet
Mfr: EZJ-P0V080MA
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 8V 20A MULTILAYER VARISTOR

0In Stock

Please adjust quantity to Min / Mult value
EZJ-P
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
5.6 VDC
8 V
20 A
420 pF
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: ERZ-E11A102S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 1000VDC 0.6W 1mA L/S=7.5mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
14 mm
5 kA
280 J
220 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-C20EK431
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
275 VAC
350 VDC
430 V
710 V
8 kA
140 J
1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-P0V270GA
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

New Product
Varistors Multilayer Varistor27V 100pFmax. 0402 inch

0In Stock

Please adjust quantity to Min / Mult value
EZJ-P
Varistor
PCB Mount
SMD/SMT
0402 (1005 metric)
16 VDC
27 V
10 A
100 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-P1V420FA
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

New Product
Varistors Multilayer Varistor42V 68pFmax. 0603 inch

0In Stock

Please adjust quantity to Min / Mult value
EZJ-P
Varistor
PCB Mount
SMD/SMT
0603 (1608 metric)
30 VDC
42 V
10 A
68 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-P0V330GA
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

New Product
Varistors Multilayer Varistor33V 100pFmax. 0402 inch

0In Stock

Please adjust quantity to Min / Mult value
EZJ-P
Varistor
PCB Mount
SMD/SMT
0402 (1005 metric)
25 VDC
33 V
10 A
100 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-VGAD680
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
10 mm
1 kA
2.8 nF
Datasheet
Mfr: ERZ-VGAD821
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
10 mm
3.5 kA
140 pF
Datasheet
Mfr: ERZ-V14D101
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 60V 50A CLAMP

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
14 mm
6 kA
35 J
3.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-Z1V330GA
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Varistors 33V 20A MULTILAYER VARISTOR

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
26 VDC
33 V
20 A
100 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V10D330CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
10 mm
1 kA
4.8 J
6.3 nF
- 40 C
+ 85 C
  • ...
  • 8
  • 9
  • 10