VF - Panasonic - Varistors
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-VF2M431 TTI: ERZ-VF2M431 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers SMD Mold | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 710 V | 300 A | 10 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VF2M471 TTI: ERZ-VF2M471 Panasonic Industry Availability: 0In StockVaristors 470V 300A SMD SUR ABSORB ZNR VF | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 300 VAC | 385 VDC | 470 V | 775 V | 300 A | 10 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VF2M201 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 200V 600A VFM ZNR SURGE ABSORBER | Not Available Online | VF | MOVs | PCB Mount | SMD/SMT | 130 VAC | 170 VDC | 200 V | 340 V | 600 A | 8 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VF2M151 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers SMD Mold | Not Available Online | VF | MOVs | PCB Mount | SMD/SMT | 95 VAC | 125 VDC | 150 V | 250 V | 600 A | 6 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VF2M101 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 100V 600A VFM ZNR SURGE ABSORBER | Not Available Online | VF | MOVs | PCB Mount | SMD/SMT | 60 VAC | 85 VDC | 100 V | 165 V | 600 A | 4 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VF2M680 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 68V 125A SMD SUR ABSORB ZNR VF | Not Available Online | VF | MOVs | PCB Mount | SMD/SMT | 40 VAC | 56 VDC | 68 V | 135 V | 125 A | 2.5 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VF2M221 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 220V 600A VFM ZNR SURGE ABSORBER | Not Available Online | VF | MOVs | PCB Mount | SMD/SMT | 140 VAC | 180 VDC | 220 V | 360 V | 600 A | 9 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VF2M361 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 360V 300A SMD SUR ABSORB ZNR VF | Not Available Online | VF | MOVs | PCB Mount | SMD/SMT | 230 VAC | 300 VDC | 360 V | 595 V | 300 A | 9 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VF2M220 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers SMD Mold | Not Available Online | VF | MOVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 22 V | 43 V | 125 A | 900 mJ | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VF2M390 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 39V 125A SMD SUR ABSORB ZNR VF | Not Available Online | VF | MOVs | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 39 V | 77 V | 125 A | 1.5 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VF2M121 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 120V 600A VFM ZNR SURGE ABSORBER | Not Available Online | VF | MOVs | PCB Mount | SMD/SMT | 75 VAC | 100 VDC | 120 V | 200 V | 600 A | 5 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VF2M330 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 33V 125A SMD SUR ABSORB ZNR VF | Not Available Online | VF | MOVs | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 33 V | 65 V | 125 A | 1.2 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VF2M331 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 330V 300A SMD SUR ABSORB ZNR VF | Not Available Online | VF | MOVs | PCB Mount | SMD/SMT | 210 VAC | 270 VDC | 330 V | 545 V | 300 A | 8 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VF2M391 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 390V 300A SMD SUR ABSORB ZNR VF | Not Available Online | VF | MOVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 300 A | 9 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VF2M271 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 225V 100A CLAMP | Not Available Online | VF | MOVs | PCB Mount | SMD/SMT | 175 VAC | 225 VDC | 270 V | 455 V | 600 A | 900 mJ | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VF2M241 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 240V 100A CLAMP | Not Available Online | VF | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 395 V | 600 A | 10 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VF2M270 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers SMD Mold | Not Available Online | VF | MOVs | PCB Mount | SMD/SMT | 17 VAC | 22 VDC | 22 V | 53 V | 125 A | 1 J | - 40 C | + 85 C | Reel | |||||||
Not Available Online | VF | MOVs | PCB Mount | SMD/SMT | 50 VAC | 65 VDC | 82 V | 135 V | 600 A | 3.5 J | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-VF2M470 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 47V 125A SMD SUR ABSORB ZNR VF | Not Available Online | VF | MOVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 47 V | 93 V | 125 A | 1.8 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VF2M560 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 56V 125A SMD SUR ABSORB ZNR VF | Not Available Online | VF | MOVs | PCB Mount | SMD/SMT | 35 VAC | 45 VDC | 56 V | 110 V | 125 A | 2.2 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VF2M560. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineCut Tape Varistors 56V 125A SMD SUR ABSORB ZNR VF | Not Available Online | VF | MOVs | PCB Mount | SMD/SMT | 35 VAC | 45 VDC | 56 V | 110 V | 125 A | 2.2 J | - 40 C | + 85 C | Cut Tape | |||||||
Mfr: ERZ-VF2M391. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineCut Tape Varistors 390V 300A SMD SUR ABSORB ZNR VF | Not Available Online | VF | MOVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 300 A | 9 J | - 40 C | + 85 C | Cut Tape |