ZNR - Panasonic - Varistors

126 Results
126 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-C32EK112Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 1000V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
600 VAC
895 VDC
1.1 kV
1.815 kV
25 kA
640 J
800 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C32EK361Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 360V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
209 VAC
300 VDC
360 V
595 V
25 kA
325 J
3.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-A20GK522
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient /Surge Absorbers

Not Available Online

Call
or
View Details
ZNR
MOVs
5.2 kV
- 25 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U11JP511
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x108x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
242 VAC
342 VDC
510 V
760 V
15 kA
400 J
2.4 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U11JP541B
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x141x141mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
264 VAC
540 V
785 V
15 kA
430 J
2.2 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U13JP511B
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x239x141mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
242 VAC
510 V
760 V
35 kA
960 J
7 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U14JP541
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x159x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
264 VAC
373 VDC
540 V
785 V
45 kA
1.335 kJ
8.5 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U17JP541
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x209x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
264 VAC
373 VDC
540 V
785 V
45 kA
2.235 kJ
14.8 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U22JP192F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x207x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
990 VAC
1.4 kVDC
1.9 kV
2.85 kV
35 kA
2.245 kJ
1.13 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U22JP102
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x155x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
484 VAC
684 VDC
1 kV
1.52 kV
25 kA
1.36 kJ
2.3 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U22JP112
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x156x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
528 VAC
746 VDC
1.1 kV
1.57 kV
25 kA
1.46 kJ
2.1 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U23JP132F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x234x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
660 VAC
933 VDC
1.3 kV
1.9 kV
35 kA
2.16 kJ
2.8 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U23JP192F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x242x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
990 VAC
1.4 kVDC
1.9 kV
2.85 kV
45 kA
3.165 kJ
1.68 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U24JP102
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x219x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
484 VAC
684 VDC
1 kV
1.52 kV
45 kA
2.48 kJ
4.5 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U24JP112
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x220x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
528 VAC
746 VDC
1.1 kV
1.57 kV
45 kA
2.665 kJ
4.1 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U24JP192F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x277x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
990 VAC
1.4 kVDC
1.9 kV
2.85 kV
45 kA
4.09 kJ
2.23 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U25JP102
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x250x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
484 VAC
684 VDC
1 kV
1.52 kV
45 kA
3.04 kJ
5.6 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U26JP112
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x284x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
528 VAC
746 VDC
1.1 kV
1.57 kV
45 kA
3.87 kJ
6.2 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U26JP132F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x330x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
660 VAC
933 VDC
1.3 kV
1.9 kV
45 kA
4.05 kJ
5.5 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-C20EK361Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 360V 8KA 48x42x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
209 VAC
300 VDC
360 V
595 V
8 kA
120 J
1.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C20EK751Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 750V 8KA 48x42x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
418 VAC
615 VDC
750 V
1.24 kV
8 kA
190 J
800 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C20EK911Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 910V 8KA 48x42x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
500 VAC
745 VDC
910 V
1.5 kV
8 kA
240 J
700 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C20EK431
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
275 VAC
350 VDC
430 V
710 V
8 kA
140 J
1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C32EK471Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 470V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
272 VAC
385 VDC
470 V
775 V
25 kA
405 J
2.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C32EK511Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 510V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
291 VAC
415 VDC
510 V
845 V
25 kA
405 J
2.4 nF
- 40 C
+ 85 C
Bulk
  • 1
  • 2
  • 3
  • 4