TDK - Varistors
3.848 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72210S0400K151 TTI: B72210S0400K151 TDK Availability: 22.500In StockVaristors 40VAC 10% 10mm StandarD | 22.500In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 10 mm | 500 A | 6.4 J | 2.1 nF | - 40 C | + 105 C | Reel | B72210S400K151 | |||||
Mfr: B72205S0301K111 TTI: B72205S0301K111 TDK Availability: 9.000In StockVaristors 300VAC 10% 5mm StandarD | 9.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 5 mm | 400 A | 9.6 J | 55 pF | - 40 C | + 105 C | Reel | B72205S301K111 | |||||
Mfr: B72530E0170K062 TTI: B72530E0170K062 TDK Availability: 21.000In Stock30.000 On Order Expected 19-Mar-27 Varistors 1210 17Vrms 400A | 21.000In Stock30.000 On Order Expected 19-Mar-27 | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 400 A | 1.7 J | 1.8 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E170K62 | ||||
18.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 800 A | 3 J | 3 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72580E200K62 | |||||
6.000In Stock | Standard High Surge | MLVs | PCB Mount | SMD/SMT | 11 VAC | 14 VDC | 18 V | 36 V | 100 A | 300 mJ | 1.75 nF | - 40 C | + 85 C | Reel | B72650M110K72 | |||||||
6.000In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 140 VAC | 180 VDC | 220 V | 360 V | 1.2 kA | 10 J | 180 pF | - 40 C | + 85 C | Reel | B72660M141K72 | |||||||
Mfr: B72220S3301K101 TTI: B72220S3301K101 TDK Availability: 1.500In StockVaristors 300VAC 10% 20mm SuperioR | 1.500In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 2220 (5750 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 22.5 mm | 12 kA | 320 J | 580 pF | - 40 C | + 105 C | Bulk | S20K300E3 | ||||
Mfr: B72210S0421K131 TTI: B72210S0421K131 TDK Availability: 4.500In StockVaristors 420VAC 10% 10mm StandarD | 4.500In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 2.5 kA | 45 J | 165 pF | - 40 C | + 105 C | Reel | B72210S421K131 | |||||
Mfr: B72214S0301K501 TTI: B72214S0301K501 TDK Availability: 2.500In StockVaristors 300VAC 10% 14mm StandarD | 2.500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 4.5 kA | 76 J | 400 pF | - 40 C | + 105 C | Bulk | B72214S301K501 | |||||
Mfr: B72205S0151K101 TTI: B72205S0151K101 TDK Availability: 2.000In StockVaristors 150VAC 10% 5mm StandarD | 2.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 5 mm | 400 A | 4.9 J | 90 pF | - 40 C | + 105 C | Bulk | B72205S151K101 | |||||
20.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 15 VDC | 20 V | 46 V | 10 A | 47 pF | - 40 C | + 85 C | Reel | B72590D150A60 | ||||||||
Mfr: B72214S0251K151 TTI: B72214S0251K151 TDK Availability: 12.000In StockVaristors 250VAC 10% 14mm StandarD | 12.000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 65 J | 490 pF | - 40 C | + 105 C | Reel | B72214S251K151 | |||||
Mfr: B72207S0301K311 TTI: B72207S0301K311 TDK Availability: 37.200In Stock204.000 On Order Expected 30-Mar-27 Varistors 300VAC 10% 7mm StandarD | 37.200In Stock204.000 On Order Expected 30-Mar-27 | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.2 kA | 23 J | 100 pF | - 40 C | + 105 C | Bulk | B72207S301K311 | |||||
Mfr: B72207S0350K111 TTI: B72207S0350K111 TDK Availability: 0In Stock48.000 On Order Expected Varistors 35VAC 10% 7mm StandarD | 0In Stock48.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 7 mm | 250 A | 2.5 J | 1.05 nF | - 40 C | + 105 C | Reel | B72207S350K111 | |||||
Mfr: B72210S2301K101 TTI: B72210S2301K101 TDK Availability: 500In StockVaristors 300VAC 10% 10mm AdvanceD | 500In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12 mm | 3.5 kA | 60 J | 180 pF | - 40 C | + 105 C | Bulk | S10K300E2 | |||||
50In Stock | Disc Varistor, High-Energy 80mm | MOVs | PCB Mount | SMD/SMT | 550 VAC | 745 VDC | 910 V | 1.5 kV | 80 mm | 100 kA | 3.1 kJ | 6.5 nF | - 40 C | + 105 C | Reel | B72280B551K1 | ||||||
Mfr: B72214S0381K551 TTI: B72214S0381K551 TDK Availability: 4.000In StockVaristors 385VAC 10% 14mm StandarD | 4.000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 4.5 kA | 80 J | 315 pF | - 40 C | + 105 C | Reel | B72214S381K551 | |||||
Mfr: B72205S0300K211 TTI: B72205S0300K211 TDK Availability: 3.000In StockVaristors 30VAC 10% 5mm StandarD | 3.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 5 mm | 100 A | 900 mJ | 720 pF | - 40 C | + 105 C | Bulk | B72205S300K211 | |||||
Mfr: B72220S2171K101 TTI: B72220S2171K101 TDK Availability: 16.100In Stock27.650 On Order Expected 09-Feb-27 Varistors 175VAC 10% 20mm AdvanceD | 16.100In Stock27.650 On Order Expected 09-Feb-27 | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 21.5 mm | 10 kA | 135 J | 1 nF | - 40 C | + 105 C | Bulk | S20K175E2 | |||||
Mfr: B72210S2551K101 TTI: B72210S2551K101 TDK Availability: 10.500In StockVaristors 550VAC 10% 10mm AdvanceD | 10.500In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12 mm | 3.5 kA | 90 J | 105 pF | - 40 C | + 105 C | Bulk | S10K550E2 | |||||
Mfr: B72205S0140K111 TTI: B72205S0140K111 TDK Availability: 1.500In StockVaristors 14VAC 10% 5mm StandarD | 1.500In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 5 mm | 100 A | 400 mJ | 1.45 nF | - 40 C | + 105 C | Reel | B72205S140K111 | |||||
Mfr: B72214S0500K151 TTI: B72214S0500K151 TDK Availability: 18.000In StockVaristors 50VAC 10% 14mm StandarD | 18.000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 1 kA | 15 J | 1.8 nF | - 40 C | + 105 C | Reel | B72214S500K151 | |||||
Mfr: B72214P2461K101 TTI: B72214P2461K101 TDK Availability: 6.750In Stock26.250 On Order Expected 26-Jan-27 Varistors 460VAC 10% 14mm MP AdvanceD | 6.750In Stock26.250 On Order Expected 26-Jan-27 | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 16.5 mm | 6 kA | 200 J | 320 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72530U1450K062 TTI: B72530U1450K062 TDK Availability: 6.000In StockVaristors 1210 59VDC 3500pF 1500A | 6.000In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 45 VAC | 59 VDC | 72 V | 47 V | 1.5 kA | 4000 mJ | 3.5 nF | - 55 C | + 125 C | Reel | B72530U1450K62 | |||||
Mfr: B72207S0381K111 TTI: B72207S0381K111 TDK Availability: 61.000In StockVaristors 385VAC 10% 7mm StandarD | 61.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 9 mm | 1.2 kA | 28 J | 85 pF | - 40 C | + 105 C | Reel | B72207S381K111 |