TDK - Varistors
3.848 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72207S0141K101 TTI: B72207S0141K101 TDK Availability: 0In Stock42.000 On Order Expected 17-Sep-27 Varistors 140VAC 10% 7mm StandarD | 0In Stock42.000 On Order Expected 17-Sep-27 | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.2 kA | 10 J | 180 pF | - 40 C | + 105 C | Bulk | B72207S141K101 | |||||
Mfr: B72660M0151K072 TTI: B72660M0151K072 TDK Availability: 0In Stock14.000 On Order Expected Varistors 150VAC 10% 4032mm | 0In Stock14.000 On Order Expected | Standard | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 150 VAC | 200 VDC | 150 V | 395 V | 1.2 kA | 11 J | 170 pF | - 40 C | + 85 C | Reel | B72660M151K72 | |||||
Mfr: B72207S0461K151 TTI: B72207S0461K151 TDK Availability: 0In Stock128.000 On Order Expected Varistors 460VAC 10% 7mm StandarD | 0In Stock128.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 1.2 kA | 36 J | 70 pF | - 40 C | + 105 C | Reel | B72207S461K151 | ||||||
Mfr: B72510E0250K062 TTI: B72510E0250K062 TDK Availability: 0In Stock228.000 On Order Expected Varistors 25Vrms 80A | 0In Stock228.000 On Order Expected | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 80 A | 300 mJ | 250 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E250K62 | ||||
Mfr: B72205S0250K101 TTI: B72205S0250K101 TDK Availability: 0In Stock95.000 On Order Expected Varistors 25VAC 10% 5mm StandarD | 0In Stock95.000 On Order Expected | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 5 mm | 100 A | 700 mJ | 850 pF | - 40 C | + 105 C | Bulk | B72205S250K101 | |||||
Mfr: B72210S0500K151 TTI: B72210S0500K151 TDK Availability: 0In Stock100.500 On Order Expected Varistors 50VAC 10% 10mm StandarD | 0In Stock100.500 On Order Expected | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 500 A | 8.4 J | 950 pF | - 40 C | + 105 C | Reel | B72210S500K151 | |||||
Mfr: B72205S0131K101 TTI: B72205S0131K101 TDK Availability: 0In Stock37.000 On Order Expected 16-Dec-26 Varistors 130VAC 10% 5mm StandarD | 0In Stock37.000 On Order Expected 16-Dec-26 | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 5 mm | 400 A | 4.2 J | 100 pF | - 40 C | + 105 C | Bulk | B72205S131K101 | |||||
Mfr: B72660M0131K072 TTI: B72660M0131K072 TDK Availability: 0In Stock19.000 On Order Expected 16-Feb-27 Varistors 130VAC 10% 4032mm | 0In Stock19.000 On Order Expected 16-Feb-27 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 130 VAC | 170 VDC | 205 V | 340 V | 1.2 kA | 9.5 J | 200 pF | - 40 C | + 85 C | Reel | B72660M131K72 | ||||||
Mfr: B72214S0301K151 TTI: B72214S0301K151 TDK Availability: 0In Stock108.800 On Order Expected Varistors 300VAC 10% 14mm StandarD | 0In Stock108.800 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 4.5 kA | 76 J | 400 pF | - 40 C | + 105 C | Reel | B72214S301K151 | |||||
Mfr: B72210S0300K151 TTI: B72210S0300K151 TDK Availability: 0In Stock55.500 On Order Expected 11-Mar-27 Varistors 30VAC 10% 10mm StandarD | 0In Stock55.500 On Order Expected 11-Mar-27 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 12 mm | 500 A | 4.4 J | 2.75 nF | - 40 C | + 105 C | Reel | B72210S300K151 | |||||
Mfr: B72214S0271K551 TTI: B72214S0271K551 TDK Availability: 0In Stock196.800 On Order Expected Varistors 275VAC 10% 14mm StandarD | 0In Stock196.800 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 4.5 kA | 71 J | 440 pF | - 40 C | + 105 C | Reel | B72214S271K551 | |||||
Mfr: B72210P2301K101 TTI: B72210P2301K101 TDK Availability: 0In Stock120.000 On Order Expected Varistors 300VAC 10% 10mm MP AdvanceD | 0In Stock120.000 On Order Expected | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12 mm | 3.5 kA | 65 J | 285 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72220Q0301K101 TTI: B72220Q0301K101 TDK Availability: 0In Stock21.750 On Order Expected Varistors 300VAC 10% 20mm EnergetiQ | 0In Stock21.750 On Order Expected | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 15 kA | 235 J | 850 pF | - 40 C | + 105 C | Bulk | B72220Q301K101 | |||||
Mfr: B72214P2351K101 TTI: B72214P2351K101 TDK Availability: 0In Stock48.250 On Order Expected Varistors 350VAC 10% 14mm MP AdvanceD | 0In Stock48.250 On Order Expected | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 910 V | 16.5 mm | 6 kA | 165 J | 410 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72214S2251K101 TTI: B72214S2251K101 TDK Availability: 0In Stock29.000 On Order Expected Varistors 250VAC 10% 14mm AdvanceD | 0In Stock29.000 On Order Expected | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 15.5 mm | 6 kA | 100 J | 350 pF | - 40 C | + 105 C | Bulk | S14K250E2 | |||||
Mfr: B72220S3321K101 TTI: B72220S3321K101 TDK Availability: 0In Stock1.000 On Order Expected 10-Dec-26 Varistors 320VAC 10% 20mm SuperioR | 0In Stock1.000 On Order Expected 10-Dec-26 | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 2220 (5750 metric) | 320 VAC | 420 VDC | 510 V | 840 V | 22.5 mm | 12 kA | 320 J | 540 pF | - 40 C | + 105 C | Bulk | S20K320E3 | ||||
Mfr: B72530T0140K062 TTI: B72530T0140K062 TDK Availability: 0In Stock51.000 On Order Expected 31-May-27 Varistors 1210 14V 400A 2000pF | 0In Stock51.000 On Order Expected 31-May-27 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 400 A | 1.5 J | 2 nF | - 55 C | + 125 C | Reel | B72530T140K62 | |||||
0In Stock | Automotive SHCV | MLVs | PCB Mount | SMD/SMT | 40 VAC | 56 VDC | 68 V | 135 V | 100 A | 1.3 J | 52 pF | - 40 C | + 85 C | Reel | B72650M400K72 | |||||||
Mfr: B72205S0381K101 TTI: B72205S0381K101 TDK Availability: 0In Stock43.000 On Order Expected 15-Jan-27 Varistors 385VAC 10% 5mm StandarD | 0In Stock43.000 On Order Expected 15-Jan-27 | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 5 mm | 400 A | 13 J | 40 pF | - 40 C | + 105 C | Bulk | B72205S381K101 | |||||
Mfr: B72205S0750K101 TTI: B72205S0750K101 TDK Availability: 0In Stock44.000 On Order Expected Varistors 75VAC 10% 5mm StandarD | 0In Stock44.000 On Order Expected | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 5 mm | 400 A | 2.5 J | 210 pF | - 40 C | + 105 C | Bulk | B72205S750K101 | |||||
Mfr: B72207S0271K211 TTI: B72207S0271K211 TDK Availability: 0In Stock324.800 On Order Expected 16-Jul-27 Varistors 275VAC 10% 7mm StandarD | 0In Stock324.800 On Order Expected 16-Jul-27 | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 21 J | 110 pF | - 40 C | + 105 C | Reel | B72207S271K211 | |||||
Mfr: B72207S0140K111 TTI: B72207S0140K111 TDK Availability: 0In Stock87.000 On Order Expected 25-Jan-27 Varistors 14VAC 10% 7mm StandarD | 0In Stock87.000 On Order Expected 25-Jan-27 | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 7 mm | 250 A | 900 mJ | 2.3 nF | - 40 C | + 105 C | Reel | B72207S140K111 | |||||
Mfr: B72220P3381K101 TTI: B72220P3381K101 TDK Availability: 0In Stock9.000 On Order Expected 19-Jan-27 Varistors 385VAC 10% 20mm SuperioR MP | 0In Stock9.000 On Order Expected 19-Jan-27 | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 22.5 mm | 12 kA | 335 J | 800 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72210S2321K101 TTI: B72210S2321K101 TDK Availability: 0In StockVaristors 320VAC 10% 10mm AdvanceD | 0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 12 mm | 3.5 kA | 67 J | 170 pF | - 40 C | + 105 C | Bulk | S10K320E2 | |||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 33 V | 65 V | 100 A | 600 mJ | 980 pF | - 40 C | + 85 C | Reel | B72650M200K72 |