TDK - Varistors
3.848 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72220S3321K101 TTI: B72220S3321K101 TDK Availability: 0In Stock1.000 On Order Expected 10-Dec-26 Varistors 320VAC 10% 20mm SuperioR | 0In Stock1.000 On Order Expected 10-Dec-26 | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 2220 (5750 metric) | 320 VAC | 420 VDC | 510 V | 840 V | 22.5 mm | 12 kA | 320 J | 540 pF | - 40 C | + 105 C | Bulk | S20K320E3 | ||||
Mfr: B72220Q0171K101 TTI: B72220Q0171K101 TDK Availability: 0In Stock12.000 On Order Expected 09-Feb-27 Varistors 175VAC 10% 20mm EnergetiQ | 0In Stock12.000 On Order Expected 09-Feb-27 | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 22.5 mm | 15 kA | 135 J | 1.5 nF | - 40 C | + 105 C | Bulk | B72220Q171K101 | |||||
Mfr: B72650M0111K072 TTI: B72650M0111K072 TDK Availability: 0In Stock18.000 On Order Expected 26-Jan-27 Varistors 115VAC 10% 3225mm | 0In Stock18.000 On Order Expected 26-Jan-27 | Standard High Surge | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 115 VAC | 150 VDC | 18 V | 36 V | 100 A | 3600 mJ | 1.75 nF | - 40 C | + 85 C | Reel | B72650M111K72 | |||||
Mfr: B72650M0950K072 TTI: B72650M0950K072 TDK Availability: 0In Stock19.000 On Order Expected 01-Dec-26 Varistors 95VAC 10% 3225mm | 0In Stock19.000 On Order Expected 01-Dec-26 | CeraDiodes Standard | MLVs | PCB Mount | SMD/SMT | 95 VAC | 125 VDC | 150 V | 250 V | 400 A | 3.4 J | 135 pF | - 40 C | + 85 C | Reel | B72650M950K72 | ||||||
Mfr: B72530T0040M062 TTI: B72530T0040M062 TDK Availability: 0In Stock39.000 On Order Expected 07-Oct-27 Varistors 1210 4.0V 250A | 0In Stock39.000 On Order Expected 07-Oct-27 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 4 VAC | 5.5 VDC | 8 V | 17 V | 250 A | 400 mJ | 5 nF | - 55 C | + 125 C | Reel | B72530T40M62 | |||||
Mfr: B72210S0301K331 TTI: B72210S0301K331 TDK Availability: 0In Stock21.000 On Order Expected Varistors 300VAC 10% 10mm StandarD | 0In Stock21.000 On Order Expected | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 47 J | 200 pF | - 40 C | + 105 C | Bulk | B72210S301K331 | |||||
Mfr: B72240B0271K001 TTI: B72240B0271K001 TDK Availability: 0In Stock20 On Order Expected 22-Dec-26 Varistors 275VAC 10% 40mm High E | 0In Stock20 On Order Expected 22-Dec-26 | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 275 VAC | 350 VDC | 430 V | 710 V | 40 mm | 40 kA | 550 J | 2.7 nF | - 40 C | + 105 C | Bulk | B72240B271K1 | |||||
Mfr: B72280B0151K001 TTI: B72280B0151K001 TDK Availability: Not Available OnlineVaristors 150VAC 10% 80mm High E | Not Available Online | Disc Varistor, High-Energy 80mm | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 395 V | 80 mm | 100 kA | 800 J | 23 nF | - 40 C | + 105 C | Bulk | B72280B151K1 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 14 VDC | 18 V | 35 V | 120 A | 200 mJ | 400 pF | - 55 C | + 125 C | Reel | B72510T110K62 | ||||||
0In Stock | Disc Varistor, Auto-Grade 20mm | MOVs | PCB Mount | Radial | 17 VAC | 20 VDC | 27 V | 53 V | 7 mm | 2 kA | 14 J | 15.6 nF | - 40 C | + 105 C | AEC-Q100 | Bulk | S20K17AUTO | |||||
Mfr: B72220S2681K101 TTI: B72220S2681K101 TDK Availability: 0In Stock200 On Order Expected 25-Mar-27 Varistors 680VAC 10% 20mm AdvanceD | 0In Stock200 On Order Expected 25-Mar-27 | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 21.5 mm | 10 kA | 440 J | 250 pF | - 40 C | + 105 C | Bulk | S20K680E2 | |||||
Mfr: B72205S2271K101 TTI: B72205S2271K101 TDK Availability: 0In Stock25.000 On Order Expected 01-Feb-27 Varistors 275VAC 10% 5mm AdvanceD | 0In Stock25.000 On Order Expected 01-Feb-27 | Disc Varistor, AdvanceD 5mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 800 A | 13.5 J | 60 pF | - 40 C | + 105 C | Reel | S05K275E2 | |||||
Mfr: B72210S0750K151 TTI: B72210S0750K151 TDK Availability: 0In Stock28.500 On Order Expected 20-Nov-26 Varistors 75VAC 10% 10mm StandarD | 0In Stock28.500 On Order Expected 20-Nov-26 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 12 mm | 25 A | 12 J | 720 pF | - 40 C | + 105 C | Reel | B72210S750K151 | |||||
Mfr: B72520E1250K062 TTI: B72520E1250K062 TDK Availability: 4.000In Stock8.000 On Order Expected 16-Nov-26 Varistors 1206 25Vrms 1.0A | 4.000In Stock8.000 On Order Expected 16-Nov-26 | CeraDiodes High Speed | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 550 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E1250K62 | ||||
Mfr: B72510E1140S272 TTI: B72510E1140S272 TDK Availability: 0In Stock264.000 On Order Expected 05-Apr-27 Varistors 16 VDC .3J 42 V-CLMP | 0In Stock264.000 On Order Expected 05-Apr-27 | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 16 VDC | 24.5 V | 42 V | 120 A | 300 mJ | 400 pF | - 55 C | + 150 C | AEC-Q100 | Reel | CT0805S14BAUTOG2 | ||||
Mfr: B72214T2301K106 TTI: B72214T2301K106 TDK Availability: Not Available OnlineVaristors 300VAC 10% 14mm AdvanceD Thermofused | Not Available Online | Thermo-fused Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 6 kA | 125 J | 400 pF | - 40 C | + 85 C | Bulk | |||||||
Mfr: B72580U1500K062 TTI: B72580U1500K062 TDK Availability: 0In StockVaristors 1812 65VDC 8000pF 3000A CT1812K50E2G_U | 0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 50 VAC | 65 VDC | 73.8 V to 90.2 V | 130 V | 3 kA | 4000 mJ | 4 nF | - 55 C | + 125 C | Reel | B72580U1500K62 | |||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 33 V | 65 V | 250 A | 1.3 J | 1.6 nF | - 40 C | + 85 C | Reel | B72660M200K72 | |||||||
Mfr: B72220P3301K101 TTI: B72220P3301K101 TDK Availability: 0In StockVaristors 300VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 22.5 mm | 12 kA | 305 J | 1.05 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 10 mm | 500 A | 10 J | 870 pF | - 40 C | + 105 C | Reel | B72210S600K151 | ||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 385 VAC | 505 VDC | 620 V | 1.025 kV | 40 mm | 40 kA | 800 J | 1.9 nF | - 40 C | + 105 C | Bulk | B72240B381K1 | ||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 420 VAC | 560 VDC | 680 V | 1.12 kV | 40 mm | 40 kA | 910 J | 1.8 nF | - 40 C | + 105 C | Bulk | B72240B421K1 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 800 A | 1.9 J | 5 nF | - 55 C | + 125 C | Reel | B72580T110K62 | ||||||
0In Stock | Disc Varistor, High-Energy 32mm | MOVs | PCB Mount | SMD/SMT | 420 VAC | 560 VDC | 680 V | 1.12 kV | 32 mm | 25 kA | 600 J | 1.3 nF | - 40 C | + 105 C | Bulk | B72232B421K1 | ||||||
0In Stock | Disc Varistor, High-Energy 80mm | MOVs | PCB Mount | SMD/SMT | 420 VAC | 560 VDC | 680 V | 1.12 kV | 80 mm | 100 kA | 2.2 kJ | 8.5 nF | - 40 C | + 105 C | Reel | B72280B421K1 |