TDK - Varistors
3.848 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 5 mm | 400 A | 13 J | 45 pF | - 40 C | + 105 C | Reel | B72205S381K311 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 19 J | 120 pF | - 40 C | + 105 C | Reel | B72207S251K211 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 10 mm | 500 A | 2 J | 5.2 nF | - 40 C | + 105 C | Reel | B72210S140K151 | ||||||
Mfr: B72220P3151K101 TTI: B72220P3151K101 TDK Availability: 0In StockVaristors 150VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 22.5 mm | 12 kA | 155 J | 2.05 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 32.5 V | 50 V | 30 A | 75 mJ | 53 pF | - 55 C | + 150 C | AEC-Q100 | Reel | CT0603S17BCCG | |||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 36 V | 67 V | 30 A | 300 mJ | 80 pF | - 55 C | + 150 C | AEC-Q100 | Reel | CT0603S20ACCG | |||||
Mfr: B72500E8140S160 TTI: B72500E8140S160 TDK Availability: 112.000In Stock480.000 On Order Expected Varistors 14Vrms 5A | 112.000In Stock480.000 On Order Expected | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 16 VDC | 23 V | 66 V | 5 A | 30 mJ | 15 pF | - 55 C | + 125 C | AEC-Q100 | Reel | CT0603S14AHSG | ||||
Mfr: B72207S0200K191 TTI: B72207S0200K191 TDK Availability: Not Available OnlineVaristors 20VAC 10% 7mm StandarD | Not Available Online | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 20 VAC | 7 mm | Reel | B72207S200K191 | |||||||||||||
Mfr: B72225S4321K101 TTI: B72225S4321K101 TDK Availability: 0In Stock1.800 On Order Expected 16-Feb-27 Varistors 320VAC 10% 25mm SuperioR | 0In Stock1.800 On Order Expected 16-Feb-27 | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 27.5 mm | 20 kA | 445 J | 1.6 nF | - 40 C | + 105 C | Bulk | S25K320E4R12 | |||||
Mfr: B72220S301K151 TTI: B72220S301K151 TDK Availability: Not Available OnlineVaristors 300VAC 10% 20mm StandarD | Not Available Online | B722xxS3/4 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 8 kA | 173 J | 780 pF | - 40 C | + 105 C | Bulk | B72220S 301K151 | |||||
Mfr: AVRH10C221KT1R5YA8 TTI: AVRH10C221KT1R5YA8 TDK Availability: 0In StockVaristors 1.5pF 70VDC 0402 AEC-Q200, Single Pair Ethernet 1000BASE-T1 | 0In Stock | AVRH | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 70 VDC | 220 V | 400 V | 500 mA | 7 mJ | 1.5 pF | - 55 C | + 150 C | AEC-Q200 | Reel | AVRH10C221KT1R5YA8 - | |||||
Mfr: AVR-M1608C270MTAAB TTI: AVR-M1608C270MTAAB TDK Availability: 0In StockVaristors 30pF 17VDC 0603 2A AEC-Q200, Classic_CAN | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VDC | 27 V | 52 V | 2 A | 50 mJ | 30 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1608C270MTAAB - | |||||
0In Stock | Disc Varistor, High-Energy 80mm | MOVs | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 710 V | 80 mm | 100 kA | 1.4 kJ | 13 nF | - 40 C | + 105 C | Reel | B72280B271K1 | ||||||
0In Stock | Disc Varistor, High-Energy 32mm | MOVs | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 710 V | 32 mm | 25 kA | 360 J | 2 nF | - 40 C | + 105 C | Bulk | B72232B271K1 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 4 VAC | 5.5 VDC | 8 V | 17 V | 500 A | 800 mJ | 10 nF | - 55 C | + 125 C | Reel | B72580T40M62 | ||||||
Mfr: B72214P2381K331 TTI: B72214P2381K331 TDK Availability: Not Available OnlineVaristors 385VAC 10% 14mm MP AdvanceD | Not Available Online | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 6 kA | 180 J | 390 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 5 mm | 400 A | 8.2 J | 65 pF | - 40 C | + 105 C | Reel | B72205S251K111 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 2.5 kA | 24 J | 430 pF | - 40 C | + 105 C | Bulk | B72210S151K151 | ||||||
Mfr: B72220S2211K101 TTI: B72220S2211K101 TDK Availability: 0In StockVaristors 210VAC 10% 20mm AdvanceD | 0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 10 kA | 160 J | 835 pF | - 40 C | + 105 C | Bulk | S20K210E2 | |||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 7 mm | 400 A | 11 J | 50 pF | - 40 C | + 105 C | Bulk | B72205S321K101 | ||||||
33.000In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 22 VDC | 27 V | 46 V | 120 A | 300 mJ | 400 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E170K62 | |||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (1210 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 400 A | 1.8 J | 300 pF | - 40 C | + 85 C | Reel | B72650M500K72 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 5 mm | 100 A | 500 mJ | 1.2 nF | - 40 C | + 105 C | Bulk | B72205S170K101 | ||||||
Mfr: B72280B0251K001 TTI: B72280B0251K001 TDK Availability: Not Available OnlineVaristors 250VAC 10% 80mm High E | Not Available Online | Disc Varistor, High-Energy 80mm | MOVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 80 mm | 100 kA | 1.3 kJ | 14 nF | - 40 C | + 105 C | Reel | B72280B251K1 | |||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5.5 VDC | 10 V | 24 V | 20 A | 7.5 mJ | 200 pF | - 40 C | + 125 C | Reel | B72590T40M60 |