TDK - Varistors
3.851 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 20 VAC | 7 mm | Bulk | B72207S200K103 | ||||||||||||||
Mfr: B72210P2351K692 TTI: Not Assigned TDK Availability: 0In StockVaristors 350VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 10 mm | 3.5 kA | 77 J | 240 pF | - 40 C | + 105 C | Ammo Pack | |||||||
Mfr: B72210P2421K504 TTI: Not Assigned TDK Availability: 0In StockVaristors 420VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 10 mm | 3.5 kA | 87 J | 210 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 47 J | 200 pF | - 40 C | + 105 C | Bulk | B72210S301K302 | ||||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 24 VDC | 33 V | 59 V | 240 A | 500 mJ | 800 pF | - 40 C | + 125 C | AEC-Q200 | Reel | AVRM2012C330KT801N - | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 385 VAC | Bulk | B72214S381K303 | |||||||||||||||||
Mfr: B72214U2271K302 TTI: Not Assigned TDK Availability: 0In StockVaristors 275VAC 10% 14mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 110 J | 440 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: B72307S0131K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 7mm, 130Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 1.2 kA | 9.5 J | 245 pF | - 40 C | + 105 C | Bulk | B72307S131K101 | ||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 60 J | 200 pF | - 40 C | + 105 C | Ammo Pack | |||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 15.5 mm | 4.5 kA | 370 pF | - 40 C | + 105 C | Reel | B72214S321K331 | |||||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 30 A | 300 mJ | 100 pF | - 55 C | + 150 C | AEC-Q200 | Reel | B72500G250K60 | |||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.75 kA | 30 J | 100 pF | - 40 C | + 105 C | Reel | |||||||
Mfr: B72207U2151K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 150VAC 10% 7mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 7mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 11 mm | 1.75 kA | 15 J | 210 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: B72214U2321K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 320VAC 10% 14mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 17.5 mm | 6 kA | 136 J | 370 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 80 A | 300 mJ | 330 pF | - 55 C | + 150 C | AEC-Q200 | Reel | B72510G250K62 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 22 VDC | 29 V | 50 V | 30 A | 100 mJ | 100 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E2170K62 | |||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 32 VDC | 61 V | 120 V | 5 A | 50 mJ | 10 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E5250L60 | |||||
0In Stock | CeraDiodes Standard | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E1200K62 | |||||
Mfr: B72220T2321K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 320VAC 10% 20mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 10 kA | 273 J | 720 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72220T2381K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 385VAC 10% 20mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 kA | 248 J | 600 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72220T2621K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 625VAC 10% 20mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 20mm | PCB Mount | Radial | - 40 C | + 105 C | Bulk | |||||||||||||||
0In Stock | B72232 | |||||||||||||||||||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 20 VDC | 27 V | 58 V | 1 A | 10 mJ | 6.8 pF | - 40 C | + 125 C | AEC-Q200 | Reel | AVRL101D6R8GTA - | ||||||
0In Stock | X1-series, AUTO, 1206 | PCB Mount | SMD/SMT | 14 VAC | 16 VDC | 22 VDC to 27 VDC | 40 V | 200 A | 600 mJ | 1.5 nF | - 55 C | + 150 C | Reel | CT1206S14BAUTOG_X1 | ||||||||
0In Stock | X1-series, AUTO, 1206 | PCB Mount | SMD/SMT | 35 VAC | 45 VDC | 50.4 VDC to 61.6 VDC | 90 V | 100 A | 400 mJ | 450 pF | - 55 C | + 125 C | Reel | CT1206K35G_X1 |