TDK - Varistors
3.848 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 21.5 mm | 1 kA | 195 J | 940 pF | - 40 C | + 105 C | Bulk | S20K250E2 | ||||||
0In Stock | Disc Varistor, AdvanceD 5mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 5 mm | 800 A | 6 J | 135 pF | - 40 C | + 105 C | Bulk | S05K130E2 | ||||||
0In Stock | HighE | MOVs | PCB Mount | SMD/SMT | 750 VAC | 970 VDC | 1.2 kV | 2 kV | 80 mm | 100 kA | 4000 J | 4.8 nF | - 40 C | + 105 C | Bulk | B72280B 751K 1 | ||||||
0In Stock | CU Standard | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 2.2 J | 250 pF | - 40 C | + 85 C | Blister Pack | B72650M 600K 72 B72650M0600K072 | ||||||
0In Stock | CU | - 40 C | + 85 C | Blister Pack | B72660M 271K 93 | |||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 15.5 mm | 6 kA | 90 J | 380 pF | - 40 C | + 105 C | Bulk | S14K230E2 | ||||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Reel | B72205S 400K111 | |||||||||||||
Mfr: B72232B0231K001 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 230VAC 10% 32mm High E | Not Available Online | Disc Varistor, High-Energy 32mm | MOVs | PCB Mount | SMD/SMT | 230 VAC | 300 VDC | 360 V | 595 V | 32 mm | 25 kA | 300 J | 2.5 nF | - 40 C | + 105 C | Bulk | B72232B231K1 | |||||
Mfr: B72205S0461K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 460VAC 10% 5mm StandarD | Not Available Online | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 5 mm | 400 A | 18 J | 30 pF | - 40 C | + 105 C | Bulk | B72205S461K101 | |||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 550 VAC | 745 VDC | 910 V | 1.5 kV | 40 mm | 40 kA | 960 J | 1.4 nF | - 40 C | + 105 C | Bulk | B72240B551K1 | ||||||
Mfr: B72240B0751K001 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 750VAC 10% 40mm High E | Not Available Online | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 750 VAC | 970 VDC | 1.2 kV | 2 kV | 40 mm | 40 kA | 1.2 kJ | 1 nF | - 40 C | + 105 C | Bulk | B72240B751K1 | |||||
Mfr: B72214Q0171K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 175VAC 10% 14mm EnergetiQ | Not Available Online | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 16.5 mm | 8 kA | 100 J | 750 pF | - 40 C | + 105 C | Bulk | B72214Q171K101 | |||||
0In Stock | Disc Varistor, High-Energy 80mm | MOVs | PCB Mount | SMD/SMT | 460 VAC | 615 VDC | 750 V | 1.24 kV | 80 mm | 100 kA | 2.5 kJ | 7.7 nF | - 40 C | + 105 C | Bulk | B72280B461K1 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 20 mm | 8 kA | 78 J | 1.24 nF | - 40 C | + 105 C | Bulk | B72220S141K101 | ||||||
Mfr: B72205S0571K392 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 300VAC 10% 5mm StandarD | Not Available Online | Disc Varistor, StandarD 5mm | Ammo Pack | B72205S571K392 | ||||||||||||||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 7 mm | Bulk | B72207S301K109 | ||||||||||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 2.5 kA | 24 J | 430 pF | - 40 C | + 105 C | Ammo Pack | B72210S151K162 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 2.5 kA | 24 J | 430 pF | - 40 C | + 105 C | Ammo Pack | B72210S151K592 | ||||||
Mfr: B72214P2301K692 TTI: Not Assigned TDK Availability: 0In StockVaristors 300VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 6 kA | 140 J | 485 pF | - 40 C | + 105 C | Ammo Pack | ||||||
Mfr: B72214P2421K391 TTI: Not Assigned TDK Availability: 0In StockVaristors 420VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 6 kA | 190 J | 355 pF | - 40 C | + 105 C | Ammo Pack | ||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 320 VAC | Ammo Pack | ||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 350 VAC | Bulk | ||||||||||||||||||
Mfr: B72214U2321K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 320VAC 10% 14mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 14 mm | 6 kA | 150 J | 445 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: B72220X2271K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 275VAC 10% 20mm AEC-Q200 125degC | 0In Stock | Disc Varistor, AdvanceD Auto-Grade 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 23.5 mm | 10 kA | 215 J | 850 nF | - 40 C | AEC-Q200 | Bulk | ||||||
Mfr: B72314P2271K101 TTI: Not Assigned TDK Availability: 0In StockVaristors Leaded Disk Varistors, Max. Operating Voltage [AC]=275Vrms, Max. Surge Current Imax(8/20 s,1time)=6000A | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD Compact 14mm | Bulk |