TDK - Varistors
3.848 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214U2381K102 TTI: Not Assigned TDK Availability: 0In StockVaristors 385VAC 10% 14mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 5 kA | 136 J | 315 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: B72220P3461K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 460VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 445 J | 660 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 20 mm | 8 kA | 74 J | 1.85 nF | - 40 C | + 105 C | Bulk | B72220S131K103 | ||||||
Mfr: B72214X2421K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 420VAC 10% 14mm AEC-Q200 125degC | 0In Stock | Disc Varistor, AdvanceD Auto-Grade 14mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 17.5 mm | 5 kA | 136 J | 290 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 7 mm | Bulk | B72207S301K106 | ||||||||||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.75 kA | 30 J | 100 pF | - 40 C | + 105 C | Reel | |||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 2.5 kA | 28 J | 380 pF | - 40 C | + 105 C | Bulk | B72210S171K102 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 10 mm | 2.5 kA | 50 J | 185 pF | - 40 C | + 105 C | Ammo Pack | B72210S321K392 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 2.5 kA | 45 J | 165 pF | - 40 C | + 105 C | Ammo Pack | B72210S421K592 | ||||||
Mfr: B72590X0040M060 TTI: Not Assigned TDK Availability: 0In StockVaristors MLV, 040, 4V, StandardClamp Variant | 0In Stock | X-series, STANDARD 0402 | TVS Diodes | SMD/SMT | 0402 (1005 metric) | 24 V | - 40 C | + 85 C | Reel | B72590X40M60 | ||||||||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 12 mm | 2.5 kA | 38 J | 245 pF | - 40 C | + 105 C | Reel | B72210S251K211 | ||||||
Mfr: B72220R2321K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 320VAC 10% 20mm 2-pin ThermoFuse | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 23 mm | 10 kA | 273 J | 720 pF | - 40 C | + 85 C | Bulk | 320VAC 10% 20MM | |||||
Mfr: B72220W2271K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 275VAC 10% 20mm 3-pin ThermoFuse | 0In Stock | Thermo-fused Varistor 3-pin, AdvanceD 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9.5 mm | 10 kA | 215 J | 850 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: B72214G2421K101 TTI: Not Assigned TDK Availability: 0In StockVaristors G14, Hybrid design, 14 mm, Vrms=420V, GDT Voltage 1600(1280-1920)V , 105C | 0In Stock | Hybrid Disc Varistor / GDT G14 series | MOVs | PCB Mount | Radial | 420 VAC | 510 V | 1.25 kV | 17 mm | 6 kA | - 40 C | + 105 C | Bulk | |||||||||
Mfr: B72220G3151K101 TTI: Not Assigned TDK Availability: 0In StockVaristors G20, Hybrid design, 20 mm, Vrms=150V, GDT Voltage 600(480-720)V , 105C | 0In Stock | Hybrid Disc Varistor / GDT G20 series | MOVs | PCB Mount | Radial | 150 VAC | 180 V | 485 V | 22.5 mm | 10 kA | 60 J | - 40 C | + 105 C | Bulk | ||||||||
Mfr: AVR-M1608G270KT6AB TTI: Not Assigned TDK Availability: 0In StockVaristors 0805 19VDC 430pF 10% AEC-Q200 | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 19 VDC | 27 V | 42 V | 48 A | 100 mJ | 430 pF | - 40 C | + 125 C | AEC-Q200 | Reel | AVR-M1608G270KT6AB - | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 16 VDC | 27 V | 42 V | 120 A | 300 mJ | 800 pF | - 55 C | + 150 C | AEC-Q200 | Reel | CT0805S14BAUTOGOM_G | |||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 27 V | 42 V | 400 A | 300 mJ | 800 pF | - 55 C | + 150 C | AEC-Q200 | Reel | CT1210S14BAUTOGOM_G | |||||
0In Stock | NT14 | |||||||||||||||||||||
0In Stock | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 25 VDC | 39 V | 80 V | 1.1 pF | - 40 C | + 85 C | Reel | |||||||||||
0In Stock | Automotive with Load Dump and Jump Start | PCB Mount | SMD/SMT | 1003 (2508 metric) | 46 V | - 40 C | + 85 C | Reel | B72570D120A60 | |||||||||||||
0In Stock | Disc Varistor, High-Energy 80mm | MOVs | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 510 V | 840 V | 80 mm | 100 kA | 1.6 kJ | 11 nF | - 40 C | + 105 C | Bulk | B72280B321K1 | ||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 60 J | 200 pF | - 40 C | + 105 C | Reel | |||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 14 VAC | 16 VDC | 24.5 V | 40 V | 1.2 kA | 5.8 J | 9.5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | CT2220S14BAUTOG | |||||
0In Stock | B72590 | Reel | CDS2C18GTA |