TDK - Varistors

3.848 Results
3.848 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72530X1450K062
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLV, 1210, 45V

0In Stock

Please adjust quantity to Min / Mult value
X1-Series, AUTO, 1210
PCB Mount
SMD/SMT
45 VAC
59 VDC
64.8 VDC to 79.2 VDC
115 V
1.5 kA
4000 mJ
1.5 nF
- 55 C
+ 125 C
Reel
CT1210K45E2G_X
Datasheet
Mfr: B72650M0200K094
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Standard
Bulk
B72650M200K94
Datasheet
Mfr: B72520G0350K062
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 1206 45VDC 820pF AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Automotive Standard
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
35 VAC
45 VDC
56 V
90 V
100 A
400 mJ
820 pF
- 55 C
+ 150 C
AEC-Q200
Reel
B72520G350K62
Datasheet
Mfr: B72214S0301K303
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 300VAC 10% 14mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
14 mm
4.5 kA
76 J
400 pF
- 40 C
+ 105 C
Bulk
B72214S301K303
Datasheet
Mfr: B72540G0300K062
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 2220 38VDC 6000pF AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
30 VAC
38 VDC
47 V
77 V
1.2 kA
12 J
6 nF
- 55 C
+ 150 C
AEC-Q200
Reel
B72540G300K62
B72590P5050S160 TDK
Datasheet
Mfr: B72590P5050S160
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
B72590
Reel
CT0402S5ACC1G
B72590P5050S460 TDK
Datasheet
Mfr: B72590P5050S460
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
B72590
Reel
CT0402S5ACC4G
Datasheet
Mfr: B72500X8250L060
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLV. 0603,25V

0In Stock

Please adjust quantity to Min / Mult value
X-series, STANDARD 0603
PCB Mount
SMD/SMT
25 VAC
32 VDC
51.9 VDC to 70.1 VDC
120 V
5 A
10 pF
- 55 C
+ 125 C
Reel
CT0603L25HSG_X
Datasheet
Mfr: B72214G2301K101
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors G14, Hybrid design, 14 mm, Vrms=300V, GDT Voltage 1000(800-1200)V , 105C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Hybrid Disc Varistor / GDT G14 series
MOVs
PCB Mount
Radial
300 VAC
330 V
865 V
17 mm
6 kA
95 J
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72220G3421K101
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors G20, Hybrid design, 20 mm, Vrms=420V, GDT Voltage 1600(1280-1920)V , 105C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Hybrid Disc Varistor / GDT G20 series
MOVs
PCB Mount
Radial
420 VAC
510 V
1.295 kV
22.5 mm
10 kA
330 J
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72314S2461K101
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 14mm, 460Vac, 10%, AdvanceD Compact Series

Not Available Online

Call
or
View Details
Disc Varistor, Compact Series
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
5 kA
150 J
260 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: AVRH10C101KT4R7YA8
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors Ethernet 4.7pF 70VDC 0402 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVRH
MLVs
SMD/SMT
SMD/SMT
70 VDC
115 V
212 V
1 A
0.03 J
4.7 pF
- 55 C
+ 150 C
AEC-Q200
Reel
AVRH10C101KT4R7YA8
-
Datasheet
Mfr: B72307S0351K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 7mm, 350Vac, 10%, Compact Series

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Compact Series
MOVs
PCB Mount
Radial
350 VAC
460 VDC
560 V
910 V
1.2 kA
27 J
80 pF
- 40 C
+ 105 C
Bulk
B72307S351K101
Datasheet
Mfr: B72660M0250K072
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 25VAC 10% 4032mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Standard High Surge
MLVs
PCB Mount
SMD/SMT
4032 (10280 metric)
25 VAC
31 VDC
31 V
77 V
250 A
1.6 J
1.4 nF
- 40 C
+ 85 C
Blister Pack
B72660M250K72
Datasheet
Mfr: B72207S0131K211
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 130VAC 10% 7mm StandarD

Not Available Online

Call
or
View Details
Disc Varistor, StandarD 7mm
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
7 mm
1.2 kA
9.5 J
245 pF
- 40 C
+ 105 C
Reel
B72207S131K211
Datasheet
Mfr: B72210P2421K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 420VAC 10% 10mm MP AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Multi-Pulse AdvanceD 10mm
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
12.5 mm
3.5 kA
87 J
210 pF
- 40 C
+ 105 C
Bulk
S10K420E2K1
Datasheet
Mfr: B72210S0321K131
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 320VAC 10% 10mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
840 V
10 mm
2.5 kA
50 J
185 pF
- 40 C
+ 105 C
Reel
B72210S321K131
Datasheet
Mfr: B72210S0461K331
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 460VAC 10% 10mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
10 mm
2.5 kA
50 J
150 pF
- 40 C
+ 105 C
Reel
B72210S461K331
Datasheet
Mfr: B72650M0141K093
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 140VAC 10% 3225mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Standard High Surge
140 VAC
Blister Pack
B72650M141K93
Datasheet
Mfr: B72530E1140S272
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 16 VDC 1.6J 14 V-CLMP

0In Stock

Please adjust quantity to Min / Mult value
Standard High Speed
AEC-Q100
Reel
CT1210S14BAUTOG2
Datasheet
Mfr: B72540E0170K062
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 2220 17Vrms 1200A

0In Stock

Please adjust quantity to Min / Mult value
Automotive Standard
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
17 VAC
22 VDC
27 V
44 V
1.2 kA
7.2 J
9 nF
- 55 C
+ 150 C
AEC-Q100
Reel
B72540E170K62
Datasheet
Mfr: B72580E0140K062
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 1812 14Vrms 800A

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
14 VAC
18 VDC
22 V
38 V
800 A
2.3 J
4.5 nF
- 55 C
+ 150 C
AEC-Q100
Reel
B72580E140K62
Datasheet
Mfr: B72590E0140L060
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 0402 14Vrms 8A

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
14 VAC
16 VDC
23.5 V
46 V
8 A
30 mJ
15 pF
- 55 C
+ 150 C
AEC-Q100
Reel
B72590E140L60
Datasheet
Mfr: B72214P2231K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 230VAC 10% 14mm MP AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Multi_Pulse AdvanceD 14mm
PCB Mount
Radial
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72214T2171K105
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 175VAC 10% 14mm AdvanceD Thermofused

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thermo-fused Varistor, AdvanceD 14mm
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
6 kA
70 J
670 pF
- 40 C
+ 105 C
Bulk
  • ...
  • 35
  • 36
  • 37