TDK - Varistors
3.848 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NT14 | |||||||||||||||||||||
0In Stock | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 25 VDC | 39 V | 80 V | 1.1 pF | - 40 C | + 85 C | Reel | |||||||||||
Mfr: B72530T6170K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 1210 24VDC 8000pF 2000A | Not Available Online | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 17 VAC | 24 VDC | 29.7 V | 47 V | 2 kA | 4000 mJ | 8 nF | - 55 C | + 125 C | Reel | B72530T6170K62 | |||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 58 VDC | 72 V | 110 V | 1 kA | 4000 mJ | 2 nF | - 55 C | + 125 C | Reel | B72530T6400K62 | ||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 65 VDC | 73.8 V to 90.2 V | 135 V | 1.2 kA | 4000 mJ | 1.2 nF | - 55 C | + 125 C | Reel | B72530U1500K62 | ||||||
0In Stock | Disc Varistor, High-Energy 50mm | Chassis Mount | Screw | 150 VAC | - 40 C | + 105 C | Bulk | B72250L151K100 | ||||||||||||||
Not Available Online | Standard CeraDiodes | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 15 VDC | 22 V | 42 V | 30 A | 160 pF | - 40 C | + 85 C | Reel | B72500D 150A 60 B72500D0150A060 | ||||||||
0In Stock | B722xxS1 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72210S 111K151 | |||||||||||||||
Mfr: B72232B0131K001 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 130VAC 10% 32mm High E | Not Available Online | Disc Varistor, High-Energy 32mm | MOVs | Chassis Mount | Screw | 130 VAC | 170 VDC | 205 V | 340 V | 32 mm | 25 kA | 210 J | 4.4 nF | - 40 C | + 105 C | Bulk | B72232B131K1 | |||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 15 VDC | 66 V | 10 pF | - 40 C | + 85 C | Reel | B72590D150H60 | ||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 320 VAC | 420 VDC | 510 V | 840 V | 40 mm | 40 kA | 640 J | 2.3 nF | - 40 C | + 105 C | Bulk | B72240B321K1 | ||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 460 VAC | 615 VDC | 750 V | 1.24 kV | 40 mm | 40 kA | 1 kJ | 1.6 nF | - 40 C | + 105 C | Bulk | B72240B461K1 | ||||||
Mfr: B72240B0750K001 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 75VAC 10% 40mm High E | Not Available Online | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 75 VAC | 100 VDC | 120 V | 220 V | 40 mm | 25 kA | 190 J | 11 nF | - 40 C | + 105 C | Bulk | B72240B750K1 | |||||
0In Stock | Standard High Surge | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 22 V | 43 V | 100 A | 400 mJ | 1.45 nF | - 40 C | + 85 C | Blister Pack | B72650M140K72 | |||||||
0In Stock | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 25 V | 50 V | 30 A | 75 mJ | 75 pF | - 55 C | + 125 C | Reel | CA06P4S17TLCG | |||||||
0In Stock | Disc Varistor, AdvanceD 10mm | - 40 C | + 105 C | Bulk | ||||||||||||||||||
Mfr: B72214T2301K105 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 300VAC 10% 14mm AdvanceD Thermofused | Not Available Online | Thermo-fused Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 6 kA | 125 J | 400 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 12 mm | 500 A | 1.7 J | 6.25 nF | - 40 C | + 105 C | Reel | B72210S110K551 | ||||||
Mfr: AVRH10C101KT4R7FA8 TTI: Not Assigned TDK Availability: 0In StockVaristors 4.7pF 70VDC 0402 AEC-Q200, 100BASE -T1 | 0In Stock | AVRH | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 70 VDC | 100 V | 190 V | 1 A | 30 mJ | 4.7 pF | - 55 C | + 150 C | AEC-Q200 | Reel | AVRH10C101KT4R7FA8 - | |||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.6 VDC | 90 V | 0.6 pF | - 40 C | + 85 C | Reel | B72590D50H260 | ||||||||||
Mfr: B72220S0441K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 440VAC 10% 20mm StandarD | Not Available Online | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 715 V | 1.18 kV | 20 mm | 8 kA | 185 J | 350 pF | - 40 C | + 105 C | Bulk | B72220S441K101 | |||||
0In Stock | B72220Q | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 15 kA | 340 J | 710 pF | - 40 C | + 105 C | Bulk | B72220Q 421K101 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 180 V | 300 V | 5 mm | 400 A | 3.6 J | 155 pF | - 40 C | + 105 C | Reel | B72205S111K111 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 5 mm | 400 A | 5.6 J | 100 pF | - 40 C | + 105 C | Reel | B72205S171K211 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 14 mm | 4.5 kA | 84 J | 370 pF | - 40 C | + 105 C | Bulk | B72214S321K501 |