TDK - Varistors
3.848 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Thermo-fused Varistor,StandarD 20mm | MOVs | PCB Mount | Radial | 50 VAC | 20 mm | - 40 C | + 85 C | Bulk | B72220T500K101 | ||||||||||||
0In Stock | Disc Varistor, Auto-Grade 10mm | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | - 40 C | + 125 C | AEC-Q200 | Ammo Pack | ||||||||||||
Mfr: B72210X2301K592 TTI: Not Assigned TDK Availability: 0In StockVaristors 300VAC 10% 10mm AEC-Q200 125degC | 0In Stock | Disc Varistor, AdvanceD Auto-Grade 10mm | AEC-Q200 | Ammo Pack | ||||||||||||||||||
Mfr: B72214X2351K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 350VAC 10% 14mm AEC-Q200 125degC | 0In Stock | Disc Varistor, AdvanceD Auto-Grade 14mm | MOVs | PCB Mount | Radial | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||||||||||
Mfr: Z62000Z2310Z12 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 230VAC 6kA 10% 2pin 14mm Engineering Samples | Not Available Online | G | MOVs | PCB Mount | Radial | SIOV | 230 VAC | 300 VDC | 900 V | 14 mm | 6 kA | 105 J | - 40 C | + 85 C | Bulk | Z62000Z2310Z 12 | ||||||
Mfr: Z62000Z2310Z13 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 275VAC 6kA 10% 2pin 14mm Engineering Samples | Not Available Online | G | MOVs | PCB Mount | Radial | SIOV | 275 VAC | 350 VDC | 1.05 kV | 14 mm | 6 kA | 130 J | - 40 C | + 85 C | Bulk | Z62000Z2310Z 13 | ||||||
0In Stock | Disc Varistor, AdvanceD 20mm | Bulk | ||||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm | Bulk | ||||||||||||||||||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 25 V | 50 V | 30 A | 75 mJ | 75 pF | - 55 C | + 125 C | AEC-Q100 | Reel | CT0603S17ALCG2 | |||||
Mfr: B72214T2351K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 350VAC 10% 14mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 14mm | PCB Mount | Radial | - 40 C | + 105 C | Bulk | |||||||||||||||
Mfr: B72220P3141K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 140VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | - 40 C | + 105 C | Bulk | |||||||||||||||||
Mfr: B72220P3231K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 230VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | - 40 C | + 105 C | Bulk | |||||||||||||||||
Mfr: B72220T2251K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 250VAC 10% 20mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 20mm | PCB Mount | Radial | - 40 C | + 105 C | Bulk | |||||||||||||||
Mfr: B72220T2351K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 350VAC 10% 20mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 20mm | PCB Mount | Radial | - 40 C | + 105 C | Bulk | |||||||||||||||
Mfr: B72220T2551K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 550VAC 10% 20mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 820 V | 1.355 kV | 10 kA | 360 J | 460 pF | - 40 C | + 105 C | Bulk | |||||||
Not Available Online | CU Standard | PCB Mount | SMD/SMT | 480 VAC | 640 VDC | 1 kA | 40 J | - 40 C | + 85 C | Reel | CU4032K480G2 B72660M0481K072 | |||||||||||
Not Available Online | Automotive | MLVs | Reel | CT0402S17AG | ||||||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 16 VDC | - 55 C | + 125 C | Reel | CT0805S14BAUTOG2 | |||||||||||
0In Stock | Leaded SHCV | MLVs | PCB Mount | Through Hole | 6 mm x 4.5 mm | 35 VAC | 45 VDC | 56 V | 90 V | 100 A | 1.5 J | 1 uF | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | - 55 C | + 125 C | Reel | CT1210S14BAUTOG2 | |||||||||||
0In Stock | Disc Varistor, EnergetiQ 14mm | 550 VAC | - 40 C | + 105 C | Bulk | B72214Q551K101 | ||||||||||||||||
0In Stock | Disc Varistor, EnergetiQ 14mm | 625 VAC | - 40 C | + 105 C | Bulk | B72214Q621K101 | ||||||||||||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | 460 VAC | - 40 C | + 105 C | Bulk | B72241L461K100 | ||||||||||||||
Not Available Online | Leaded SHCV | MLVs | PCB Mount | Radial | 20 VAC | Reel | SR1K20M155XG B72587H3200K051 | |||||||||||||||
0In Stock | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 38 V | - 55 C | + 125 C | Reel | B72520T140K72 |