TDK - Varistors
3.848 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 320 VAC | Reel | ||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||
0In Stock | MLV X1 Auto | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 22 V to 27 V | 40 V | 400 A | 30 J | 2.8 nF | - 55 C | + 150 C | Reel | |||||||
Not Available Online | ||||||||||||||||||||||
0In Stock | SMD Disc Varistor, 4032mm | Reel | B72510T40M72 | |||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 10 mm | 3.5 kA | 27.5 J | 470 pF | - 40 C | + 105 C | Ammo Pack | |||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 16 VDC | 27 V | 40 V | 200 A | 600 mJ | 1.8 nF | - 55 C | + 150 C | AEC-Q200 | Reel | CT1206S14BAUTOGOM_G | |||||
0In Stock | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 22.5 mm | 15 kA | 120 J | 1.65 nF | - 40 C | + 105 C | Bulk | B72220Q151K101 | ||||||
Mfr: B72242L271K100V57 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors LS42K275QP 275volts 65KA Formed Leads | Not Available Online | HighE SuperiorR LS42 | MOVs | Chassis Mount | Screw | 350 VDC | 40 mm | 3.05 nF | - 40 C | + 105 C | LS42K275QP | |||||||||||
0In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72220S 301K551 | |||||||||||||||
0In Stock | High E AdvanceD LS41 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72241L 171K100 | |||||||||||||||
0In Stock | Disc Varistor, Auto-Grade 14mm | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 14 mm | - 40 C | + 105 C | AEC-Q100 | Ammo Pack | |||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 385 VAC | - 40 C | + 105 C | Bulk | B72240L381K102 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 50mm | MOVs | Chassis Mount | Screw | 230 VAC | 300 VDC | 360 V | 595 V | 75 kA | 730 J | 6 nF | - 40 C | + 105 C | Bulk | B72250L231K102 | |||||||
0In Stock | Disc Varistor, High-Energy 50mm | MOVs | Chassis Mount | Screw | 460 VAC | 615 VDC | 750 V | 1.24 kV | 75 kA | 1.65 kJ | 2.9 nF | - 40 C | + 105 C | Bulk | B72250L461K102 | |||||||
0In Stock | Disc Varistor, High-Energy 50mm | MOVs | Chassis Mount | Screw | 440 VAC | 585 VDC | 715 V | 1.18 kV | 75 kA | 1.58 kJ | 3 nF | - 40 C | + 105 C | Bulk | B72250L441K100 | |||||||
0In Stock | Automotive G-Series | MLVs | PCB Mount | Radial | 35 VAC | Reel | B72527G3350K | |||||||||||||||
0In Stock | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 15 kA | 165 J | 1.2 nF | - 40 C | + 105 C | Bulk | B72220Q211K101 | ||||||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 95 VAC | 125 VDC | 150 V | 270 V | 1.2 kA | 7.6 J | 260 pF | - 55 C | + 125 C | Blister Pack | B72660M950S172 | ||||||
Not Available Online | Automotive | MLVs | AEC-Q200 | Reel | B72590E 170S170 B72590E170S170 CT0402S17AG2 | |||||||||||||||||
Mfr: B72530G0200K062 TTI: Not Assigned TDK Availability: 0In StockVaristors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=31V, Maximum Clamping Voltage (8/20 s)=65V | 0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 400 A | 1.9 J | 2.2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72530G200K62 | ||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 14 mm | 4.5 kA | 230 J | 110 pF | - 40 C | + 105 C | Bulk | B72214S102K503 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 4.5 kA | 40 J | 750 pF | - 40 C | + 105 C | Reel | B72214S151K531 | ||||||
Mfr: B72530G1250K062 TTI: Not Assigned TDK Availability: 0In StockVaristors 31 VDC 1.7J 25 VAC 40 V-CLMP | 0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 300 A | 1.7 J | 2.2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72530G1250K62 | ||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 1.2 kA | 12 J | 6 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72540G1300K62 |