TDK - Varistors
3.848 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MLV X1 Auto | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 42.3 V to 51.7 V | 77 V | 200 A | 10 J | 500 pF | - 55 C | + 150 C | Reel | |||||||
Mfr: B72314P2211K101 TTI: Not Assigned TDK Availability: 0In StockVaristors Leaded Disk Varistors, Max. Operating Voltage [AC]=210Vrms, Max. Surge Current Imax(8/20 s,1time)=6000A | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD Compact 14mm | Bulk | |||||||||||||||||||
Mfr: B72236E0302R074 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors Energy Varistors, Continuous Operating Voltage (Max.) = Vres / 3.25kV, High Impulse Current 4/10 s = 100kA | Not Available Online | |||||||||||||||||||||
Mfr: B72236E0502R074 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors Energy Varistors, Continuous Operating Voltage (Max.) = Vres / 3.25kV, High Impulse Current 4/10 s = 100kA | Not Available Online | |||||||||||||||||||||
Mfr: Z62000Z2310Z14 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 320VAC 6kA 10% 2pin 14mm Engineering Samples | Not Available Online | G | MOVs | PCB Mount | Radial | SIOV | 320 VAC | 415 VDC | 1.3 kV | 14 mm | 6 kA | 150 J | - 40 C | + 85 C | Bulk | Z62000Z2310Z 14 | ||||||
Not Available Online | B72240B151J1 B72240B 151J 1 | |||||||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 4.5 kA | 100 J | 260 pF | - 40 C | + 105 C | Reel | B72214S461K331 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 20 mm | 2 kA | 37 J | 6.75 nF | - 40 C | + 105 C | Reel | B72220S400K551 | ||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L461K100 | |||||||||||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 2.5 kA | 28 J | 380 pF | - 40 C | + 105 C | Reel | B72210S171K551 | ||||||
0In Stock | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 65 V | - 55 C | + 125 C | Reel | B72520T250K72 | ||||||||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 17 VAC | 19 VDC | 32.5 V | 59 V | 20 A | 10 mJ | 33 pF | - 40 C | + 125 C | Reel | B72590T170S160 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | 50 VAC | Blister Pack | B72650M500K93 | ||||||||||||||||||
0In Stock | Standard | 20 VAC | Blister Pack | B72660M200K93 | ||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 13 mm | 3.5 kA | 92 J | 180 pF | - 40 C | + 105 C | Bulk | |||||||
Not Available Online | MLVs | Reel | ||||||||||||||||||||
Not Available Online | Automotive | MLVs | Reel | CT2220S14EAUTOE2G2K2 | ||||||||||||||||||
Mfr: B72214T2251K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 250VAC 10% 14mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 14mm | PCB Mount | Radial | - 40 C | + 105 C | Bulk | |||||||||||||||
0In Stock | Thermo-fused Varistor 3-pin, AdvanceD 20mm | Bulk | ||||||||||||||||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 20 VAC | 7 mm | Reel | B72207S200K112 | ||||||||||||||
0In Stock | Thermo-fused Varistor 3-pin, AdvanceD 20mm | Bulk | ||||||||||||||||||||
Mfr: B72214R2131K501 TTI: Not Assigned TDK Availability: 0In StockVaristors ThermoFuse Varistors, Max. Operating voltage [AC]=130Vrms, Max. Surge Current Imax(8/20 s,1time)=6kA | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | Bulk | |||||||||||||||||||
Mfr: B72214R2151K501 TTI: Not Assigned TDK Availability: 0In StockVaristors ThermoFuse Varistors, Max. Operating voltage [AC]=150Vrms, Max. Surge Current Imax(8/20 s,1time)=6kA | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | Bulk | |||||||||||||||||||
0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | Bulk | ||||||||||||||||||||
0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | Bulk |