TDK - Varistors
3.848 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HighE | MOVs | Chassis Mount | Screw | 75 VAC | 100 VDC | 120 V | 220 V | 40 mm | 25 kA | 190 J | 11 nF | - 40 C | + 105 C | Bulk | B72240B 750K 1 | ||||||
0In Stock | Disc Varistor, Auto-Grade 14mm | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 14 mm | - 40 C | + 105 C | AEC-Q100 | Bulk | |||||||||||
Mfr: B72510V110K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72510T110K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72510V 110K 62 B72510V0110K062 CN0805K11G | |||||||||||||||
Mfr: B72540V110K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72540T110K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 33 V | - 55 C | + 125 C | Reel | CN2220K11G B72540V 110K 62 B72540V0110K062 | |||||||||||
Mfr: B72240L0231K100 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 230VAC 10% 40mm High E | Not Available Online | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 230 VAC | - 40 C | + 105 C | Bulk | B72240L231K100 | |||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 250 VAC | - 40 C | + 105 C | Bulk | B72240L251K100 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 50mm | Chassis Mount | Screw | 385 VAC | - 40 C | + 105 C | Bulk | B72250L381K100 | ||||||||||||||
Mfr: B72547E3140S200 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 14V 1200A 470000pF | Not Available Online | Leaded SHCV | MLVs | PCB Mount | Radial | 14 VAC | Reel | SR2S14BM474X | ||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 14 mm | 1 kA | 10 J | 4.2 nF | - 40 C | + 105 C | Reel | B72214S350K531 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | Radial | 20 VAC | Reel | B72547G3200K51 | |||||||||||||||
Not Available Online | Leaded SHCV | MLVs | PCB Mount | Radial | 20 VAC | Reel | B72587J3200K37 SR1K20M225XM5,5 | |||||||||||||||
Not Available Online | Standard | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 11 VAC | 14 VDC | 18.5 V | 35 V | 22 A | 7.5 mJ | 100 pF | - 40 C | + 125 C | Reel | B72590T 110S160 B72590T110S360 CT0402S11AGK2 | ||||||
0In Stock | Standard High Surge | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 130 VAC | 170 VDC | 205 V | 340 V | 400 A | 4.2 J | 100 pF | - 40 C | + 85 C | Blister Pack | B72650M131K93 | ||||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 1080 (4032 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 1.2 kA | 4.8 J | 480 pF | - 40 C | + 85 C | Blister Pack | B72660M600K93 | ||||||
Mfr: B72542V140K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72540E0140K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72542V 140K 62 B72542V0140K062 CN2220K14GK2 | |||||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 750 VAC | 970 VDC | 1.2 kV | 2 kV | 40 kA | 1.2 kJ | 1 nF | - 40 C | + 105 C | Bulk | B72240L751K100 | |||||||
Not Available Online | Leaded SHCV | Bulk | SR6K14M224X B72527C3140K000 | |||||||||||||||||||
0In Stock | Disc Varistor, EnergetiQ 14mm | 680 VAC | - 40 C | + 105 C | Bulk | B72214Q681K101 | ||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 180 V | 300 V | 14 mm | 4.5 kA | 30 J | 1 nF | - 40 C | + 105 C | Reel | B72214S111K551 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 5 mm | 400 A | 18 J | 35 pF | - 40 C | + 105 C | Reel | B72205S461K321 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 4.5 kA | 90 J | 290 pF | - 40 C | + 105 C | Reel | B72214S421K351 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 4.5 kA | 100 J | 260 pF | - 40 C | + 105 C | Reel | B72214S461K551 | ||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | 250 VAC | - 40 C | + 105 C | Bulk | B72241L251K100 | ||||||||||||||
Not Available Online | MLVs | Reel | SR2K20M105XGK5 | |||||||||||||||||||
Mfr: B72530T0600K072 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 1210 60V 200A 200pF | Not Available Online | Standard | Reel | B72530T600K72 CT1210K60G2 |