TDK - Varistors
3.848 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214S0140K101 TTI: B72214S0140K101 TDK Availability: 17.500In Stock53.000 On Order Expected Varistors 14VAC 10% 14mm StandarD | 17.500In Stock53.000 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 1 kA | 4 J | 9.95 nF | - 40 C | + 105 C | Bulk | B72214S140K101 | |||||
Mfr: B72214S0141K101 TTI: B72214S0141K101 TDK Availability: 31.500In StockVaristors 140VAC 10% 14mm StandarD | 31.500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 4.5 kA | 36 J | 610 pF | - 40 C | + 105 C | Bulk | B72214S141K101 | |||||
Mfr: B72214S0170K101 TTI: B72214S0170K101 TDK Availability: 26.000In StockVaristors 17VAC 10% 14mm StandarD | 26.000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 15.5 mm | 1 kA | 5 J | 8.2 nF | - 40 C | + 105 C | Bulk | B72214S170K101 | |||||
Mfr: B72214S0171K101 TTI: B72214S0171K101 TDK Availability: 21.750In Stock102.000 On Order Expected Varistors 175VAC 10% 14mm StandarD | 21.750In Stock102.000 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 4.5 kA | 46 J | 490 pF | - 40 C | + 105 C | Bulk | B72214S171K101 | |||||
Mfr: B72214S0551K101 TTI: B72214S0551K101 TDK Availability: 13.000In Stock55.000 On Order Expected Varistors 550VAC 10% 14mm StandarD | 13.000In Stock55.000 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 15.5 mm | 4.5 kA | 120 J | 170 pF | - 40 C | + 105 C | Bulk | B72214S551K101 | |||||
Mfr: B72220S0151K101 TTI: B72220S0151K101 TDK Availability: 47.250In Stock4.900 On Order Expected 03-Nov-26 Varistors 150VAC 10% 20mm StandarD | 47.250In Stock4.900 On Order Expected 03-Nov-26 | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 8 kA | 85 J | 1.16 nF | - 40 C | + 105 C | Bulk | B72220S151K101 | |||||
Mfr: B72650M0231K072 TTI: B72650M0231K072 TDK Availability: 15.000In Stock60.000 On Order Expected Varistors 230VAC 10% 3225mm | 15.000In Stock60.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 230 VAC | 300 VDC | 360 V | 595 V | 400 A | 7.2 J | 60 pF | - 40 C | + 85 C | Reel | B72650M231K72 | |||||
Mfr: B72660M0750K072 TTI: B72660M0750K072 TDK Availability: 115.000In Stock24.000 On Order Expected 26-Jan-27 Varistors 75VAC 10% 4032mm | 115.000In Stock24.000 On Order Expected 26-Jan-27 | Standard | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 75 VAC | 100 VDC | 120 V | 200 V | 1.2 kA | 5.9 J | 430 pF | - 40 C | + 85 C | Reel | B72660M750K72 | |||||
Mfr: B72210P2271K101 TTI: B72210P2271K101 TDK Availability: 3.000In Stock80.000 On Order Expected 21-Jan-27 Varistors 275VAC 10% 10mm MP AdvanceD | 3.000In Stock80.000 On Order Expected 21-Jan-27 | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12 mm | 3.5 kA | 60 J | 315 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72214P2271K101 TTI: B72214P2271K101 TDK Availability: 22.000In Stock54.000 On Order Expected Varistors 275VAC 10% 14mm MP AdvanceD | 22.000In Stock54.000 On Order Expected | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16 mm | 6 kA | 130 J | 530 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72520E0300K062 TTI: B72520E0300K062 TDK Availability: 50.000In Stock404.000 On Order Expected Varistors 1206 30Vrms 200A | 50.000In Stock404.000 On Order Expected | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.1 J | 500 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E300K62 | ||||
Mfr: B72540T0500K062 TTI: B72540T0500K062 TDK Availability: 9.000In Stock14.000 On Order Expected Varistors 2220 50V 800A 1000pF | 9.000In Stock14.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 800 A | 5.6 J | 1 nF | - 55 C | + 125 C | Reel | B72540T500K62 | |||||
Mfr: B72510T0250K062 TTI: B72510T0250K062 TDK Availability: 78.000In Stock33.000 On Order Expected 26-Nov-26 Varistors 0805 25V 80A | 78.000In Stock33.000 On Order Expected 26-Nov-26 | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | B72510T250K62 | |||||
Mfr: B72205S0140K101 TTI: B72205S0140K101 TDK Availability: 31.000In Stock60.000 On Order Expected 23-Dec-26 Varistors 14VAC 10% 5mm StandarD | 31.000In Stock60.000 On Order Expected 23-Dec-26 | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 5 mm | 100 A | 400 mJ | 1.45 nF | - 40 C | + 105 C | Bulk | B72205S140K101 | |||||
Mfr: B72207S0140K101 TTI: B72207S0140K101 TDK Availability: 253.000In StockVaristors 14VAC 10% 7mm StandarD | 253.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 7 mm | 250 A | 0.9 J | 2.3 nF | - 40 C | + 105 C | Bulk | B72207S140K101 | |||||
Mfr: B72210S0110K101 TTI: B72210S0110K101 TDK Availability: 9.500In StockVaristors 11VAC 10% 10mm StandarD | 9.500In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 500 A | 1.7 J | 6.25 nF | - 40 C | + 105 C | Bulk | B72210S110K101 | |||||
Mfr: B72210S0140K101 TTI: B72210S0140K101 TDK Availability: 27.750In StockVaristors 14VAC 10% 10mm StandarD | 27.750In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 10 mm | 500 A | 2 J | 5.2 nF | - 40 C | + 105 C | Bulk | B72210S140K101 | |||||
Mfr: B72210S0250K101 TTI: B72210S0250K101 TDK Availability: 3.000In Stock35.500 On Order Expected 14-Jan-27 Varistors 25VAC 10% 10mm StandarD | 3.000In Stock35.500 On Order Expected 14-Jan-27 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 10 mm | 500 A | 3.7 J | 3.2 nF | - 40 C | + 105 C | Bulk | B72210S250K101 | |||||
Mfr: B72210S0600K101 TTI: B72210S0600K101 TDK Availability: 51.000In StockVaristors 60VAC 10% 10mm StandarD | 51.000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 12 mm | 2.5 kA | 10 J | 870 pF | - 40 C | + 105 C | Bulk | B72210S600K101 | |||||
Mfr: B72214S0200K101 TTI: B72214S0200K101 TDK Availability: 101.000In StockVaristors 20VAC 10% 14mm StandarD | 101.000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 1 kA | 6 J | 6.8 nF | - 40 C | + 105 C | Bulk | B72214S200K101 | |||||
Mfr: B72220S2381K101 TTI: B72220S2381K101 TDK Availability: 6.600In Stock26.400 On Order Expected 15-Jan-27 Varistors 385VAC 10% 20mm AdvanceD | 6.600In Stock26.400 On Order Expected 15-Jan-27 | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 21.5 mm | 10 kA | 273 J | 600 pF | - 40 C | + 105 C | Bulk | S20K385E2 | |||||
Mfr: B72210S0271K551 TTI: B72210S0271K551 TDK Availability: 102.000In StockVaristors 275VAC 10% 10mm StandarD | 102.000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12 mm | 2.5 kA | 43 J | 195 pF | - 40 C | + 105 C | Reel | B72210S271K551 | |||||
Mfr: B72500E0200K060 TTI: B72500E0200K060 TDK Availability: 96.000In Stock108.000 On Order Expected Varistors 20Vrms 30A | 96.000In Stock108.000 On Order Expected | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 33 V | 56 V | 30 A | 200 mJ | 90 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E200K60 | ||||
Mfr: B72210S0301K151 TTI: B72210S0301K151 TDK Availability: 207.000In Stock76.800 On Order Expected 02-Mar-27 Varistors 300VAC 10% 10mm StandarD | 207.000In Stock76.800 On Order Expected 02-Mar-27 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 47 J | 200 pF | - 40 C | + 105 C | Reel | B72210S301K151 | |||||
Mfr: B72205S0110K101 TTI: B72205S0110K101 TDK Availability: 27.000In Stock90.000 On Order Expected Varistors 11VAC 10% 5mm StandarD | 27.000In Stock90.000 On Order Expected | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 5 mm | 100 A | 300 mJ | 1.75 nF | - 40 C | + 105 C | Bulk | B72205S110K101 |