TDK - Varistors
3.848 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30.000In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E200K62 | |||||
Mfr: B72650M0750K072 TTI: B72650M0750K072 TDK Availability: 4.000In Stock28.000 On Order Expected 26-Jan-27 Varistors 75VAC 10% 3225mm | 4.000In Stock28.000 On Order Expected 26-Jan-27 | CeraDiodes Standard | MLVs | PCB Mount | SMD/SMT | 75 VAC | 100 VDC | 120 V | 200 V | 400 A | 2.5 J | 210 pF | - 40 C | + 85 C | Reel | B72650M750K72 | ||||||
Mfr: B72205S0200K101 TTI: B72205S0200K101 TDK Availability: 88.000In StockVaristors 20VAC 10% 5mm StandarD | 88.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 5 mm | 100 A | 600 mJ | 980 pF | - 40 C | + 105 C | Bulk | B72205S200K101 | |||||
Mfr: B72580T0600K062 TTI: B72580T0600K062 TDK Availability: 3.000In Stock20.000 On Order Expected Varistors 1812 60V 800A 800pF | 3.000In Stock20.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 5.8 J | 400 pF | - 55 C | + 125 C | Reel | B72580T600K62 | |||||
Mfr: B72207S0750K101 TTI: B72207S0750K101 TDK Availability: 14.000In StockVaristors 75VAC 10% 7mm StandarD | 14.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 7 mm | 1.2 kA | 5.9 J | 430 pF | - 40 C | + 105 C | Bulk | B72207S750K101 | |||||
Mfr: B72220S0110K101 TTI: B72220S0110K101 TDK Availability: 8.500In StockVaristors 11VAC 10% 20mm StandarD | 8.500In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 20 mm | 2 kA | 10 J | 23 nF | - 40 C | + 105 C | Bulk | B72220S110K101 | |||||
Mfr: B72660M0251K072 TTI: B72660M0251K072 TDK Availability: 128.000In Stock5.000 On Order Expected 14-Jan-27 Varistors 250VAC 10% 4032mm | 128.000In Stock5.000 On Order Expected 14-Jan-27 | Automotive SHCV | MLVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 1.2 kA | 19 J | 105 pF | - 40 C | + 85 C | Reel | B72660M251K72 | ||||||
Mfr: B72510T0080L062 TTI: B72510T0080L062 TDK Availability: 18.000In Stock30.000 On Order Expected Varistors 0805 8.0V 120A | 18.000In Stock30.000 On Order Expected | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 8 VAC | 11 VDC | 15 V | 33 V | 120 A | 200 mJ | 500 pF | - 55 C | + 125 C | Reel | B72510T80L62 | |||||
Mfr: B72220S0111K101 TTI: B72220S0111K101 TDK Availability: 24.000In StockVaristors 115VAC 10% 20mm StandarD | 24.000In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 180 V | 300 V | 20 mm | 6.5 kA | 60 J | 1.52 nF | - 40 C | + 105 C | Bulk | B72220S111K101 | |||||
Mfr: B72210S2251K101 TTI: B72210S2251K101 TDK Availability: 89.000In StockVaristors 250VAC 10% 10mm AdvanceD | 89.000In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 12 mm | 3.5 kA | 50 J | 245 pF | - 40 C | + 105 C | Bulk | S10K250E2 | |||||
Mfr: B72207S0110K101 TTI: B72207S0110K101 TDK Availability: 18.000In StockVaristors 11VAC 10% 7mm StandarD | 18.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 7 mm | 250 A | 0.8 J | 2.75 nF | - 40 C | + 105 C | Bulk | B72207S110K101 | |||||
Mfr: B72210S0171K101 TTI: B72210S0171K101 TDK Availability: 64.500In StockVaristors 175VAC 10% 10mm StandarD | 64.500In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 2.5 kA | 28 J | 300 pF | - 40 C | + 105 C | Bulk | B72210S171K101 | |||||
Mfr: B72210S0231K101 TTI: B72210S0231K101 TDK Availability: 28.000In StockVaristors 230VAC 10% 10mm StandarD | 28.000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 10 mm | 2.5 kA | 36 J | 230 pF | - 40 C | + 105 C | Bulk | B72210S231K101 | |||||
Mfr: B72207S0500K211 TTI: B72207S0500K211 TDK Availability: 73.500In StockVaristors 50VAC 10% 7mm StandarD | 73.500In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 1.2 kA | 4.2 J | 530 pF | - 40 C | + 105 C | Reel | B72207S500K211 | |||||
Mfr: B72220P3461K101 TTI: B72220P3461K101 TDK Availability: 3.200In StockVaristors 460VAC 10% 20mm SuperioR MP | 3.200In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 22.5 mm | 12 kA | 445 J | 660 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 7 mm | 400 A | 45 pF | - 40 C | + 105 C | Reel | B72205S381K111 | |||||||
Mfr: B72220P3621K101 TTI: B72220P3621K101 TDK Availability: 11.100In StockVaristors 625VAC 10% 20mm SuperioR MP | 11.100In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 23 mm | 10 kA | 540 J | 500 pF | - 40 C | + 105 C | Bulk | S20K625E3K1 625VAC 10% 20MM | |||||
8.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 500 A | 4 J | 1.2 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72580E350K62 | |||||
Mfr: B72220Q0251K101 TTI: B72220Q0251K101 TDK Availability: 2.750In StockVaristors 250VAC 10% 20mm EnergetiQ | 2.750In Stock | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 8 kA | 140 J | 940 pF | - 40 C | + 105 C | Bulk | B72220Q251K101 | |||||
Mfr: B72210S0461K101 TTI: B72210S0461K101 TDK Availability: 96.500In StockVaristors 460VAC 10% 10mm StandarD | 96.500In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 10 mm | 2.5 kA | 50 J | 120 pF | - 40 C | + 105 C | Bulk | B72210S461K101 | |||||
Mfr: B72510E1140S262 TTI: B72510E1140S262 TDK Availability: 39.000In Stock78.000 On Order Expected 25-Feb-27 Varistors 14Vrms 120A | 39.000In Stock78.000 On Order Expected 25-Feb-27 | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 16 VDC | 24.5 V | 42 V | 120 A | 300 mJ | 400 pF | - 55 C | + 150 C | AEC-Q100 | Reel | CT0805S14BAUTOG | ||||
Mfr: B72214P2321K101 TTI: B72214P2321K101 TDK Availability: 1.000In StockVaristors 320VAC 10% 14mm MP AdvanceD | 1.000In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 16 mm | 6 kA | 150 J | 445 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72220S0421K551 TTI: B72220S0421K551 TDK Availability: 22.500In StockVaristors 420VAC 10% 20mm StandarD | 22.500In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 8 kA | 175 J | 550 pF | - 40 C | + 105 C | Reel | B72220S421K551 | |||||
Mfr: B72207S0250K211 TTI: B72207S0250K211 TDK Availability: 9.000In Stock322.500 On Order Expected Varistors 25VAC 10% 7mm StandarD | 9.000In Stock322.500 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 1.6 J | 1.4 nF | - 40 C | + 105 C | Reel | B72207S250K211 | |||||
Mfr: B72214P2551K101 TTI: B72214P2551K101 TDK Availability: 9.000In Stock7.200 On Order Expected 02-Nov-26 Varistors 550VAC 10% 14mm MP AdvanceD | 9.000In Stock7.200 On Order Expected 02-Nov-26 | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 17 mm | 6 kA | 220 J | 265 pF | - 40 C | + 105 C | Bulk |