B722xxS2 - TDK - Varistors
211 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Reel | ||||||||||||||
0In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 21.5 mm | 8 kA | 151 J | 850 pF | - 40 C | + 105 C | Reel | B72220S 271K551 B72220S0271K551 | ||||||
0In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12 mm | 2.5 kA | 43 J | 220 pF | - 40 C | + 105 C | Bulk | B72210S 271K501 | ||||||
0In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 0.8 mm | 2.5 kA | 38 J | 245 pF | - 40 C | + 105 C | Reel | B72210S 251K551 B72210S0251K551 | ||||||
0In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Reel | B72205S 271K311 | |||||||||||||
0In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Reel | B72205S 251K311 | |||||||||||||
Not Available Online | B722xxS2 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | |||||||||||||||
0In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 8 kA | 140 J | 940 pF | - 40 C | + 105 C | Reel | B72220S 251K551 | ||||||
0In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 25 VAC | 20 mm | - 40 C | + 105 C | Reel | |||||||||||||
Not Available Online | B722xxS2 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72210S 271K312 | |||||||||||||||
Not Available Online | B722xxS2 | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 4.5 kA | 71 J | - 40 C | + 105 C | Bulk | B72214S 271K101 | ||||||||||
Not Available Online | B722xxS2 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Bulk | B72207S 251K101 | |||||||||||||
Not Available Online | B722xxS2 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72210S 200K101 | |||||||||||||||
Not Available Online | B722xxS2 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Bulk | B72207S 200K103 | |||||||||||||
Not Available Online | B722xxS2 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Ammo Pack | B72207S 200K191 | |||||||||||||
Not Available Online | B722xxS2 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72210S 231K101 | |||||||||||||||
Not Available Online | B722xxS2 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72214S 250K551 | |||||||||||||||
Not Available Online | B722xxS2 | PCB Mount | Radial | - 40 C | + 105 C | |||||||||||||||||
Not Available Online | B722xxS2 | PCB Mount | Radial | - 40 C | + 105 C | |||||||||||||||||
Not Available Online | B722xxS2 | PCB Mount | Radial | - 40 C | + 105 C | |||||||||||||||||
Not Available Online | B722xxS2 | PCB Mount | Radial | - 40 C | + 105 C | |||||||||||||||||
Not Available Online | B722xxS2 | PCB Mount | Radial | - 40 C | + 105 C | |||||||||||||||||
Not Available Online | B722xxS2 | PCB Mount | Radial | - 40 C | + 105 C | |||||||||||||||||
Not Available Online | B722xxS2 | PCB Mount | Radial | - 40 C | + 105 C | |||||||||||||||||
Not Available Online | B722xxS2 | PCB Mount | Radial | - 40 C | + 105 C |