Disc Varistor, AdvanceD Auto-Grade 14mm - TDK - Varistors

5 Results
5 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: B72214X2421K501
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 420VAC 10% 14mm AEC-Q200 125degC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD Auto-Grade 14mm
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
17.5 mm
5 kA
136 J
290 nF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: B72214X2301K501
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 300VAC 10% 14mm AEC-Q200 125degC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD Auto-Grade 14mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
17.5 mm
6 kA
125 J
400 nF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: B72214X2351K502
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 350VAC 10% 14mm AEC-Q200 125degC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD Auto-Grade 14mm
MOVs
PCB Mount
Radial
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: B72214X2421K502
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 420VAC 10% 14mm AEC-Q200 125degC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD Auto-Grade 14mm
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
17.5 mm
5 kA
136 J
290 nF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: B72214X2301K592
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 300VAC 10% 14mm AEC-Q200 125degC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD Auto-Grade 14mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
- 40 C
+ 125 C
AEC-Q200
Ammo Pack