Disc Varistor, Auto-Grade 14mm - TDK - Varistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214S1300K102 TTI: B72214S1300K102 TDK Availability: 22.500In StockVaristors 30VAC 10% 14mm AEC-Q200 | 22.500In Stock | Disc Varistor, Auto-Grade 14mm | MOVs | PCB Mount | Radial | 30 VAC | 34 VDC | 47 V | 93 V | 17 mm | 1 kA | 50 J | 5 nF | - 40 C | + 105 C | AEC-Q100 | Bulk | S14K30AUTO | ||||
Mfr: B72214S1140K251 TTI: B72214S1140K251 TDK Availability: 0In Stock10.000 On Order Expected 23-Feb-27 Varistors 14VAC 10% 14mm AEC-Q200 | 0In Stock10.000 On Order Expected 23-Feb-27 | Disc Varistor, Auto-Grade 14mm | PCB Mount | Radial | 14 VAC | - 40 C | + 105 C | AEC-Q100 | Reel | S14K14AUTOG5S2D1 | ||||||||||||
0In Stock | Disc Varistor, Auto-Grade 14mm | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 14 mm | - 40 C | + 105 C | AEC-Q100 | Ammo Pack | |||||||||||
0In Stock | Disc Varistor, Auto-Grade 14mm | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 14 mm | - 40 C | + 105 C | AEC-Q100 | Bulk | |||||||||||
0In Stock | Disc Varistor, Auto-Grade 14mm | PCB Mount | Radial | 30 VAC | - 40 C | + 105 C | AEC-Q100 | Bulk | S14K30AUTO |