Disc Varistor, Auto-Grade 20mm - TDK - Varistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72220S1300K102 TTI: B72220S1300K102 TDK Availability: 31.750In Stock9.750 On Order Expected 30-Dec-26 Varistors 30VAC 10% 20mm AEC-Q200 | 31.750In Stock9.750 On Order Expected 30-Dec-26 | Disc Varistor, Auto-Grade 20mm | MOVs | PCB Mount | Radial | 30 VAC | 34 VDC | 47 V | 93 V | 23 mm | 2 kA | 100 J | 9.4 nF | - 40 C | + 105 C | AEC-Q100 | Bulk | S20K30AUTO | ||||
Mfr: B72220S1250K102 TTI: B72220S1250K102 TDK Availability: 13.350In Stock13.000 On Order Expected 21-Jan-27 Varistors 25VAC 10% 20mm AEC-Q200 | 13.350In Stock13.000 On Order Expected 21-Jan-27 | Disc Varistor, Auto-Grade 20mm | MOVs | PCB Mount | Radial | 25 VAC | 28 VDC | 39 V | 77 V | 23 mm | 2 kA | 100 J | 11.1 nF | - 40 C | + 105 C | AEC-Q100 | Bulk | S20K25AUTO | ||||
0In Stock | Disc Varistor, Auto-Grade 20mm | MOVs | PCB Mount | Radial | 17 VAC | 20 VDC | 27 V | 53 V | 7 mm | 2 kA | 14 J | 15.6 nF | - 40 C | + 105 C | AEC-Q100 | Bulk | S20K17AUTO |