Disc Varistor, High-Energy 32mm - TDK - Varistors
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10In Stock | Disc Varistor, High-Energy 32mm | MOVs | PCB Mount | SMD/SMT | 750 VAC | 970 VDC | 1.2 kV | 2 kV | 32 mm | 25 kA | 800 J | 800 pF | - 40 C | + 105 C | Bulk | B72232B751K1 | ||||||
0In Stock | Disc Varistor, High-Energy 32mm | MOVs | PCB Mount | SMD/SMT | 420 VAC | 560 VDC | 680 V | 1.12 kV | 32 mm | 25 kA | 600 J | 1.3 nF | - 40 C | + 105 C | Bulk | B72232B421K1 | ||||||
0In Stock | Disc Varistor, High-Energy 32mm | MOVs | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 710 V | 32 mm | 25 kA | 360 J | 2 nF | - 40 C | + 105 C | Bulk | B72232B271K1 | ||||||
0In Stock | Disc Varistor, High-Energy 32mm | MOVs | PCB Mount | SMD/SMT | 440 VAC | 585 VDC | 715 V | 25 kA | 630 J | 1.25 nF | - 40 C | + 105 C | Bulk | B72232B441K1 | ||||||||
0In Stock | Disc Varistor, High-Energy 32mm | MOVs | PCB Mount | SMD/SMT | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 40 mm | 25 kA | 760 J | 830 pF | - 40 C | + 105 C | Bulk | B72232B681K1 | ||||||
0In Stock | Disc Varistor, High-Energy 32mm | MOVs | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 510 V | 840 V | 32 mm | 25 kA | 430 J | 1.7 nF | - 40 C | + 105 C | Bulk | B72232B321K1 | ||||||
0In Stock | Disc Varistor, High-Energy 32mm | MOVs | PCB Mount | SMD/SMT | 385 VAC | 505 VDC | 620 V | 1.025 kV | 32 mm | 25 kA | 550 J | 1.4 nF | - 40 C | + 105 C | Bulk | B72232B381K1 | ||||||
Mfr: B72232B0131K001 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 130VAC 10% 32mm High E | Not Available Online | Disc Varistor, High-Energy 32mm | MOVs | Chassis Mount | Screw | 130 VAC | 170 VDC | 205 V | 340 V | 32 mm | 25 kA | 210 J | 4.4 nF | - 40 C | + 105 C | Bulk | B72232B131K1 | |||||
Mfr: B72232B0231K001 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 230VAC 10% 32mm High E | Not Available Online | Disc Varistor, High-Energy 32mm | MOVs | PCB Mount | SMD/SMT | 230 VAC | 300 VDC | 360 V | 595 V | 32 mm | 25 kA | 300 J | 2.5 nF | - 40 C | + 105 C | Bulk | B72232B231K1 | |||||
0In Stock | Disc Varistor, High-Energy 32mm | MOVs | Chassis Mount | Screw | 150 VAC | 200 VDC | 240 V | 395 V | 32 mm | 25 kA | 240 J | 3.7 nF | - 40 C | + 105 C | Bulk | B72232B151K1 | ||||||
0In Stock | Disc Varistor, High-Energy 32mm | MOVs | Chassis Mount | Screw | 550 VAC | 745 VDC | 910 V | 1.5 kV | 32 mm | 25 kA | 620 J | 1 nF | - 40 C | + 105 C | Bulk | B72232B551K1 |