Disc Varistor, High-Energy 60mm - TDK - Varistors

3 Results
3 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72260B0751K001
TTI: B72260B0751K001
TDK
Availability:

0In Stock

Varistors 750VAC 10% 60mm High E

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, High-Energy 60mm
MOVs
PCB Mount
SMD/SMT
750 VAC
970 VDC
1.2 kV
2 kV
60 mm
70 kA
2 kJ
2.4 nF
- 40 C
+ 105 C
Bulk
B72260B751K1
Datasheet
Mfr: B72260B0102K001
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 1000VAC 10% 60mm High E

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, High-Energy 60mm
MOVs
PCB Mount
SMD/SMT
1.1 kVAC
1.465 kVDC
1.8 kV
2.97 kV
60 mm
7 kA
3 kJ
1.6 nF
- 40 C
+ 105 C
Bulk
B72260B102K1
Datasheet
Mfr: B72260B0461K001
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 460VAC 10% 60mm High E

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, High-Energy 60mm
MOVs
PCB Mount
SMD/SMT
460 VAC
615 VDC
750 V
1.24 kV
60 mm
70 kA
1.65 kJ
3.9 nF
- 40 C
+ 105 C
Bulk
B72260B461K1