Disc Varistor, Multi_Pulse AdvanceD 14mm - TDK - Varistors
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214P2301K101 TTI: B72214P2301K101 TDK Availability: 18.500In Stock79.000 On Order Expected Varistors 300VAC 10% 14mm MP AdvanceD | 18.500In Stock79.000 On Order Expected | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16 mm | 6 kA | 140 J | 485 pF | - 40 C | + 105 C | Bulk | |||||
Mfr: B72214P2271K101 TTI: B72214P2271K101 TDK Availability: 22.000In Stock54.000 On Order Expected Varistors 275VAC 10% 14mm MP AdvanceD | 22.000In Stock54.000 On Order Expected | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16 mm | 6 kA | 130 J | 530 pF | - 40 C | + 105 C | Bulk | |||||
Mfr: B72214P2321K101 TTI: B72214P2321K101 TDK Availability: 1.000In StockVaristors 320VAC 10% 14mm MP AdvanceD | 1.000In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 16 mm | 6 kA | 150 J | 445 pF | - 40 C | + 105 C | Bulk | |||||
Mfr: B72214P2551K101 TTI: B72214P2551K101 TDK Availability: 9.000In Stock7.200 On Order Expected 02-Nov-26 Varistors 550VAC 10% 14mm MP AdvanceD | 9.000In Stock7.200 On Order Expected 02-Nov-26 | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 17 mm | 6 kA | 220 J | 265 pF | - 40 C | + 105 C | Bulk | |||||
Mfr: B72214P2511K101 TTI: B72214P2511K101 TDK Availability: 16.000In StockVaristors 510VAC 10% 14mm MP AdvanceD | 16.000In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 0.8 mm | 6 kA | 200 J | 300 pF | - 40 C | + 105 C | Bulk | |||||
Mfr: B72214P2461K101 TTI: B72214P2461K101 TDK Availability: 6.750In Stock26.250 On Order Expected 26-Jan-27 Varistors 460VAC 10% 14mm MP AdvanceD | 6.750In Stock26.250 On Order Expected 26-Jan-27 | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 16.5 mm | 6 kA | 200 J | 320 pF | - 40 C | + 105 C | Bulk | |||||
Mfr: B72214P2351K101 TTI: B72214P2351K101 TDK Availability: 0In Stock48.250 On Order Expected Varistors 350VAC 10% 14mm MP AdvanceD | 0In Stock48.250 On Order Expected | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 910 V | 16.5 mm | 6 kA | 165 J | 410 pF | - 40 C | + 105 C | Bulk | |||||
Mfr: B72214P2381K331 TTI: B72214P2381K331 TDK Availability: Not Available OnlineVaristors 385VAC 10% 14mm MP AdvanceD | Not Available Online | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 6 kA | 180 J | 390 pF | - 40 C | + 105 C | Reel | |||||
Mfr: B72214P2271K151 TTI: B72214P2271K151 TDK Availability: 0In StockVaristors 275VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 130 J | 530 pF | - 40 C | + 105 C | Bulk | |||||
Mfr: B72214P2321K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 320VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 14 mm | 6 kA | 150 J | 445 pF | - 40 C | + 105 C | Bulk | |||||
Mfr: B72214P2171K551 TTI: Not Assigned TDK Availability: 0In StockVaristors 175VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 6 kA | 80 J | 800 pF | - 40 C | + 105 C | Reel | |||||
Mfr: B72214P2141K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 140VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | PCB Mount | Radial | - 40 C | + 105 C | Bulk | ||||||||||||||
Mfr: B72214P2141K392 TTI: Not Assigned TDK Availability: 0In StockVaristors 140VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 6 kA | 65 J | 1 nF | - 40 C | + 105 C | Ammo Pack | |||||
Mfr: B72214P2171K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 175VAC 10% 14mm MP AdvanceD | Not Available Online | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 16 mm | 6 kA | 80 J | 800 pF | - 40 C | + 105 C | Bulk | |||||
Mfr: B72214P2251K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 250VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16 mm | 6 kA | 115 J | 580 pF | - 40 C | + 105 C | Bulk | |||||
Mfr: B72214P2301K692 TTI: Not Assigned TDK Availability: 0In StockVaristors 300VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 6 kA | 140 J | 485 pF | - 40 C | + 105 C | Ammo Pack | |||||
Mfr: B72214P2421K391 TTI: Not Assigned TDK Availability: 0In StockVaristors 420VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 6 kA | 190 J | 355 pF | - 40 C | + 105 C | Ammo Pack | |||||
Mfr: B72214P2231K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 230VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | PCB Mount | Radial | - 40 C | + 105 C | Bulk | ||||||||||||||
Mfr: B72214P2321K392 TTI: Not Assigned TDK Availability: 0In StockVaristors 320VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 14 mm | 6 kA | 150 J | 445 pF | - 40 C | + 105 C | Ammo Pack | |||||
Mfr: B72214P2381K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 385VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 16.5 mm | 6 kA | 180 J | 390 pF | - 40 C | + 105 C | Bulk | |||||
Mfr: B72214P2421K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 420VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 16.5 mm | 6 kA | 190 J | 355 pF | - 40 C | + 105 C | Bulk | |||||
Mfr: B72214P2621K101 TTI: Not Assigned TDK Availability: 0In StockVaristors Leaded Varistor, 240pF 625VAC, 825VDC | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 17 mm | 6 kA | 240 J | 240 pF | - 40 C | + 105 C | Bulk | |||||
Mfr: B72214P2151K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 150VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16 mm | 6 kA | 70 J | 900 pF | - 40 C | + 105 C | Bulk | |||||
Mfr: B72214P2131K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 130VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 16 mm | 6 kA | 60 J | 1.1 nF | - 40 C | + 105 C | Bulk | |||||
Mfr: B72214P2271K551 TTI: Not Assigned TDK Availability: 0In StockVaristors 275VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 130 J | 530 pF | - 40 C | + 105 C | Reel |
- 1
- 2