Disc Varistor, SuperioR 25mm - TDK - Varistors

17 Results
17 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72225S4301K101
TTI: B72225S4301K101
TDK
Availability:

3.150In Stock

Varistors 300VAC 10% 25mm SuperioR

3.150In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, SuperioR 25mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
27.5 mm
20 kA
410 J
1.75 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72225S4621K101
TTI: B72225S4621K101
TDK
Availability:

2.200In Stock

Varistors 620VAC 10% 25mm SuperioR

2.200In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, SuperioR 25mm
PCB Mount
Radial
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72225S4511K101
TTI: B72225S4511K101
TDK
Availability:

22.200In Stock

Varistors 510VAC 10% 25mm SuperioR

22.200In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, SuperioR 25mm
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
27.5 mm
20 kA
750 J
950 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72225S4321K101
TTI: B72225S4321K101
TDK
Availability:

0In Stock

1.800 On Order
Expected 16-Feb-27
Varistors 320VAC 10% 25mm SuperioR

0In Stock

1.800 On Order
Expected 16-Feb-27
Please adjust quantity to Min / Mult value
Disc Varistor, SuperioR 25mm
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
840 V
27.5 mm
20 kA
445 J
1.6 nF
- 40 C
+ 105 C
Bulk
S25K320E4R12
Datasheet
Mfr: B72225S4581K101
TTI: B72225S4581K101
TDK
Availability:

0In Stock

Varistors 580VAC 10% 25mm SuperioR

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, SuperioR 25mm
MOVs
PCB Mount
Radial
580 VAC
780 VDC
940 V
1.58 kV
27.5 mm
20 kA
800 J
830 pF
- 40 C
+ 105 C
Bulk
S25K580E4R12
Datasheet
Mfr: B72225S4461K101
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 460VAC 10% 25mm SuperioR

Not Available Online

Call
or
View Details
Disc Varistor, SuperioR 25mm
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
27.5 mm
20 kA
720 J
1.05 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72225S4551K101
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 550VAC 10% 25mm SuperioR

Not Available Online

Call
or
View Details
Disc Varistor, SuperioR 25mm
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
27.5 mm
20 kA
780 J
860 pF
- 40 C
+ 105 C
Bulk
S25K550E4R12
Datasheet
Mfr: B72225S4381K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 385VAC 10% 25mm SuperioR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, SuperioR 25mm
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
27.5 mm
20 kA
600 J
1.25 nF
- 40 C
+ 105 C
Bulk
S25K385E4R12
Datasheet
Mfr: B72225S4421K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 420VAC 10% 25mm SuperioR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, SuperioR 25mm
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
27.5 mm
20 kA
700 J
1.15 nF
- 40 C
+ 105 C
Bulk
S25K420E4R12
Datasheet
Mfr: B72225S4231K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 230VAC 10% 25mm SuperioR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, SuperioR 25mm
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
27.5 mm
20 kA
315 J
2.25 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72225S4681K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors Leaded Disk Varistor 710pF, 680VAC, 895VDC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, SuperioR 25mm
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
27.5 mm
20 kA
940 J
710 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72225S4441K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 440VAC 10% 25mm SuperioR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, SuperioR 25mm
MOVs
PCB Mount
Radial
440 VAC
585 VDC
715 V
1.18 kV
27.5 mm
20 kA
710 J
1.1 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72225S4271K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 275VAC 10% 25mm SuperioR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, SuperioR 25mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
25 mm
20 kA
375 J
1.32 nF
- 40 C
+ 105 C
Bulk
S25K275E4R12
Datasheet
Mfr: B72225S4131K101
TTI: B72225S4131K101
TDK
Availability:

0In Stock

Varistors 130VAC 10% 25mm SuperioR

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, SuperioR 25mm
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
27.5 mm
20 kA
185 J
3.8 nF
- 40 C
+ 105 C
Bulk
S25K130E4R12
Datasheet
Mfr: B72225S4171K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 175VAC 10% 25mm SuperioR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, SuperioR 25mm
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
20 kA
245 J
2.9 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72225S4141K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 140VAC 10% 25mm SuperioR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, SuperioR 25mm
PCB Mount
Radial
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72225S4151K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 150VAC 10% 25mm SuperioR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, SuperioR 25mm
PCB Mount
Radial
150 VAC
- 40 C
+ 105 C
Bulk
S25K150E4R12