Disc Varistor, SuperioR 125C, 85C/85%RH 20mm - TDK - Varistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72220U3321K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 320VAC 10% 20mm SuperioR 125degC | 0In Stock | Disc Varistor, SuperioR 125C, 85C/85%RH 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 20 mm | 12 kA | 330 J | 1 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: B72220U3231K102 TTI: Not Assigned TDK Availability: 0In StockVaristors 230VAC 10% 20mm SuperioR 125degC | 0In Stock | Disc Varistor, SuperioR 125C, 85C/85%RH 20mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 20 mm | 12 kA | 235 J | 1.4 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: B72220U3381K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 385VAC 10% 20mm SuperioR 125degC | 0In Stock | Disc Varistor, SuperioR 125C, 85C/85%RH 20mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 12 kA | 370 J | 800 pF | - 40 C | + 125 C | Bulk |