ETFV20 - TDK - Varistors

6 Results
6 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: ETFV20K275E2
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 20mm 275Volt Thermally Fused

Not Available Online

Call
or
View Details
ETFV20
MOVs
PCB Mount
Radial
275 VAC
350 VDC
710 V
20 mm
10 kA
215 J
630 pF
- 40 C
+ 85 C
Bulk
B72220T2271K101
Datasheet
Mfr: ETFV20K420E2
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 20mm 420Volt Thermally Fused

Not Available Online

Call
or
View Details
ETFV20
MOVs
PCB Mount
Radial
420 VAC
560 VDC
1.12 kV
20 mm
10 kA
273 J
420 pF
- 40 C
+ 85 C
Tray
B72220T2421K101
Datasheet
Mfr: ETFV20K130E2
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors CORRECT MFG PN 871-B72220T2131K101

Not Available Online

Call
or
View Details
ETFV20
MOVs
PCB Mount
Radial
130 VAC
170 VDC
340 V
20 mm
10 kA
100 J
1.34 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ETFV20K175E2
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors CORRECT MFG PN 871-B72220T2171K101

Not Available Online

Call
or
View Details
ETFV20
MOVs
PCB Mount
Radial
175 VAC
225 VDC
455 V
20 mm
10 kA
135 J
1 nF
- 40 C
+ 85 C
Bulk
B72220T2171K101
Datasheet
Mfr: ETFV20K320E2
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors CORRECT MFG PN 871-B72220T2321K101

Not Available Online

Call
or
View Details
ETFV20
MOVs
PCB Mount
Radial
320 VAC
420 VDC
840 V
20 mm
10 kA
273 J
540 pF
- 40 C
+ 85 C
Bulk
B72220T2321K101
Datasheet
Mfr: ETFV20K150E2
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors CORRECT MFG PN 871-B72220T2151K101

Not Available Online

Call
or
View Details
ETFV20
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
20 mm
10 kA
120 J
1.16 nF
- 40 C
+ 85 C
Tray
B72220T2151K101
B72220T2151K101