High-Speed CeraDiodes - TDK - Varistors
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | High-Speed CeraDiodes | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.6 VDC | 150 V | 0.6 pF | - 40 C | + 85 C | Reel | B72590D 50H160 B72590D0050H160 | ||||||||||
0In Stock | High-Speed CeraDiodes | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VDC | 50 V | 120 V | 15 pF | - 40 C | + 85 C | Reel | B72500D 300H 60 B72500D0300H060 | |||||||||
0In Stock | High-Speed CeraDiodes | PCB Mount | SMD/SMT | SOT-666 | 385 V | - 40 C | + 85 C | Reel | CDA3C05GTH B72755D0050H062 | |||||||||||||
Mfr: B72440C50H160 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 0201 33volts-1A 7pF Ceradiode | Not Available Online | High-Speed CeraDiodes | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 5.5 VDC | 17 V | 33 V | 7 pF | - 40 C | + 85 C | Reel | B72440C0050H160 | ||||||||
Mfr: B72440C50H260 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 0201 66volts-1A 3pF Ceradiode | Not Available Online | High-Speed CeraDiodes | PCB Mount | SMD/SMT | 0201 (0603 metric) | 5.5 VDC | 66 V | 3 pF | - 40 C | + 85 C | Reel | B72440C 50H260 B72440C0050H260 | ||||||||||
Mfr: B72714D160H60 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 0508 66V 10pF CDA4C16GTH | Not Available Online | High-Speed CeraDiodes | PCB Mount | SMD/SMT | 0508 (1220 metric) | 66 V | - 40 C | + 85 C | Reel | B72714D 160H 60 | ||||||||||||
Not Available Online | High-Speed CeraDiodes | |||||||||||||||||||||
Mfr: B72590D120H60 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 0402 20Vdc 4.5pF Ceradiode CDS2C12GTH | Not Available Online | High-Speed CeraDiodes | PCB Mount | SMD/SMT | 0402 (1005 metric) | 66 V | - 40 C | + 85 C | Reel | |||||||||||||
Not Available Online | High-Speed CeraDiodes | PCB Mount | SMD/SMT | 1003 (2508 metric) | 146 V | - 40 C | + 85 C | Reel | B72570D 160H 60 | |||||||||||||
Mfr: B72590D50H260 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 0402 90Vdc 0.6pF CerDiod CDS2C05HDMI2 | Not Available Online | High-Speed CeraDiodes | PCB Mount | SMD/SMT | 0402 (1005 metric) | - 40 C | + 85 C | Reel | B72590D 50H260 | |||||||||||||
Mfr: B72500D300H60. TTI: Not Assigned TDK Availability: Not Available OnlineCut Tape Varistors 0603 30VDC 10pF CeraDiode CDS3C30GTH | Not Available Online | High-Speed CeraDiodes | PCB Mount | SMD/SMT | 0603 (1608 metric) | 120 V | - 40 C | + 85 C | Cut Tape | |||||||||||||
Mfr: B72590D0120H060 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 0402 20Vdc 4.5pF | Not Available Online | High-Speed CeraDiodes | PCB Mount | SMD/SMT | 0402 (1005 metric) | 66 V | - 40 C | + 85 C | Reel | B72590D 120H 60 B72590D120H60 CDS2C12GTH | ||||||||||||
Mfr: B72724D160H62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 0612 350V 3pF CDA5C16GTH | Not Available Online | High-Speed CeraDiodes | PCB Mount | SMD/SMT | 0612 (1632 metric) | 350 V | - 40 C | + 85 C | Reel | B72724D 160H 62 | ||||||||||||
Mfr: B72500D50H160 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors COMPLETE MFG PN 871-B72500D0050H160 | Not Available Online | High-Speed CeraDiodes | PCB Mount | SMD/SMT | 0201 (0603 metric) | - 40 C | + 85 C | Reel | B72500D 50H160 | |||||||||||||
Not Available Online | High-Speed CeraDiodes | Reel | ||||||||||||||||||||
Mfr: B72735D50H62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors COMPLETE MFG PN 871-B72735D0050H062 | Not Available Online | High-Speed CeraDiodes | PCB Mount | SMD/SMT | SOT-23-6 | 195 V | - 40 C | + 85 C | Reel | B72735D 50H 62 | ||||||||||||
Mfr: B72500D160H60 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 0603 16Vdc 3pF CeraDiode CDS3C16GTH | Not Available Online | High-Speed CeraDiodes | PCB Mount | SMD/SMT | 0603 (1608 metric) | 290 V | - 40 C | + 85 C | Reel | B72500D 160H 60 | ||||||||||||
Not Available Online | High-Speed CeraDiodes | PCB Mount | SMD/SMT | SOD-323 | 146 V | + 85 C | ||||||||||||||||
Not Available Online | High-Speed CeraDiodes |