SMD Disc Varistor, Auto-Grade 3225mm - TDK - Varistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD Disc Varistor, Auto-Grade 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 16 VDC | 150 V | 290 V | 3 pF | - 40 C | + 125 C | Reel | B72500T7151V60 | ||||||||
Not Available Online | SMD Disc Varistor, Auto-Grade 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.5 VDC | 220 V | 0.6 pF | - 40 C | + 125 C | Reel | CT0603S5ARFG | |||||||||
0In Stock | SMD Disc Varistor, Auto-Grade 3225mm | Reel | B72500T250K70 |